Part Details for CLQ6A-TKW-C1L1R1H1QBB7935CC3 by Cree, Inc.
Results Overview of CLQ6A-TKW-C1L1R1H1QBB7935CC3 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLQ6A-TKW-C1L1R1H1QBB7935CC3 Information
CLQ6A-TKW-C1L1R1H1QBB7935CC3 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CLQ6A-TKW-C1L1R1H1QBB7935CC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLQ6A-TKW-C1L1R1H1QBB7935CC3
|
Avnet Silica | R ANY 1 IV BIN FROM 1L TO 1NHUERB G ANY 1 IV BIN FROM 1R TO 1THUEANY 1 HUE FROM G7G9 (Alt: CLQ6A-TKW-C1L1R1H1QBB7935CC3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Silica - 0 |
|
Buy Now |
Part Details for CLQ6A-TKW-C1L1R1H1QBB7935CC3
CLQ6A-TKW-C1L1R1H1QBB7935CC3 CAD Models
CLQ6A-TKW-C1L1R1H1QBB7935CC3 Part Data Attributes
|
CLQ6A-TKW-C1L1R1H1QBB7935CC3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLQ6A-TKW-C1L1R1H1QBB7935CC3
Cree, Inc.
Multiple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Package Description | LCC-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2017-07-17 | |
Samacsys Manufacturer | CREE LED | |
Color | RED/GREEN/BLUE/WHITE | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 2.6 V | |
Luminous Intensity-Nom | 4500.0/10400.0/3000.0/8200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | MULTIPLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 13 INCH | |
Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |
Alternate Parts for CLQ6A-TKW-C1L1R1H1QBB7935CC3
This table gives cross-reference parts and alternative options found for CLQ6A-TKW-C1L1R1H1QBB7935CC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLQ6A-TKW-C1L1R1H1QBB7935CC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLQ6A-TKW-C1L1R1H1QBB7935AA3 | Cree, Inc. | Check for Price | Multiple Color LED, | CLQ6A-TKW-C1L1R1H1QBB7935CC3 vs CLQ6A-TKW-C1L1R1H1QBB7935AA3 |