-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-115-02-L-D-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P7909
|
Newark | Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec CLP-115-02-L-D-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SAM13461CT-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1512 In Stock |
|
$2.6375 / $5.3000 | Buy Now |
DISTI #
CLP-115-02-L-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-115-02-L-D-A-K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.9519 / $3.0207 | Buy Now |
DISTI #
200-CLP11502LDAKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 514 |
|
$2.9300 / $5.3000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.0800 / $5.4400 | Buy Now |
DISTI #
5cd8d704cd7c1c4c38237bfb
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$2.0200 / $5.3000 | Buy Now |
DISTI #
000000000002199839
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$2.9300 / $5.3000 | Buy Now |
DISTI #
CLP-115-02-L-D-A-K-TR
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 2 Rows 30 Contacts Surface Mount CLP (Alt: CLP-115-02-L-D-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$2.0800 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-115-02-L-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-115-02-L-D-A-K-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.767 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLP-115-02-L-D-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-115-02-L-D-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLP-115-02-F-D-A | Samtec Inc | $4.1344 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | CLP-115-02-L-D-A-K-TR vs CLP-115-02-F-D-A |
CLP-115-02-L-D-A-K | Samtec Inc | $4.9537 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | CLP-115-02-L-D-A-K-TR vs CLP-115-02-L-D-A-K |
CLP-115-02-L-D-A | Samtec Inc | $5.5937 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | CLP-115-02-L-D-A-K-TR vs CLP-115-02-L-D-A |
CLP-115-02-LM-D-A-K | Samtec Inc | $5.7794 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | CLP-115-02-L-D-A-K-TR vs CLP-115-02-LM-D-A-K |
CLP-115-02-S-D-A | Samtec Inc | $6.1969 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | CLP-115-02-L-D-A-K-TR vs CLP-115-02-S-D-A |
CLP-115-02-S-D-A-K | Samtec Inc | Check for Price | Board Connector | CLP-115-02-L-D-A-K-TR vs CLP-115-02-S-D-A-K |
CLP-115-02-G-D-A-P | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | CLP-115-02-L-D-A-K-TR vs CLP-115-02-G-D-A-P |
CLP-115-02-H-D-A | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | CLP-115-02-L-D-A-K-TR vs CLP-115-02-H-D-A |
CLP-115-02-S-D-A-P | Samtec Inc | Check for Price | Board Connector | CLP-115-02-L-D-A-K-TR vs CLP-115-02-S-D-A-P |
The recommended mating sequence for the CLP-115-02-L-D-A-K-TR connector is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
Yes, the CLP-115-02-L-D-A-K-TR connector is designed to withstand high-vibration environments. Samtec's CLP series connectors are tested to meet the requirements of IEC 61373, which includes vibration testing.
The maximum operating temperature for the CLP-115-02-L-D-A-K-TR connector is 125°C. However, it's recommended to derate the current carrying capacity of the connector at higher temperatures to ensure reliable operation.
The CLP-115-02-L-D-A-K-TR connector is not sealed, so it's not recommended for use in humid or wet environments. However, Samtec offers sealed versions of the CLP series connectors, such as the CLP-115-02-L-D-A-K-TR-SE, which are designed for use in harsh environments.
The recommended torque for the screw locks on the CLP-115-02-L-D-A-K-TR connector is 0.5-1.5 N·m (4-12 in·lb). Over-torquing can damage the connector, so it's essential to follow the recommended torque specification.