-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-115-02-F-D-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P7867
|
Newark | Low Profile Dual-Wipe Socket |Samtec CLP-115-02-F-D-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SAM15009CT-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
206 In Stock |
|
$2.1750 / $4.3900 | Buy Now |
DISTI #
CLP-115-02-F-D-P-T
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-115-02-F-D-P-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.5859 / $2.4852 | Buy Now |
DISTI #
200-CLP11502FDPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 609 |
|
$2.4200 / $4.3900 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant |
955 Partner Stock |
|
$1.7200 / $4.6100 | Buy Now |
DISTI #
84425636
|
Verical | Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 955 |
|
$2.9500 / $3.8900 | Buy Now |
DISTI #
5cd8d72fcd7c1c4c3823aefa
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.6400 / $4.3900 | Buy Now |
DISTI #
CLP-115-02-F-D-P-TR
|
IBS Electronics | CONN SOCKET STRIP SKT 30 POS 1.27MM SOLDER ST TOP ENTRY SMD TIGER CLAW™, T/R Min Qty: 17 Package Multiple: 1 | 955 |
|
$1.4375 / $3.8875 | Buy Now |
DISTI #
000000000000101758
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$2.4200 / $4.3900 | Buy Now |
DISTI #
CLP-115-02-F-D-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 30 POS 127mm Solder ST SMD TR (Alt: CLP-115-02-F-D-P-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-115-02-F-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-115-02-F-D-P-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., LOW PROFILE, TIGER CLAW | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.767 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for CLP-115-02-F-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-115-02-F-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M50-3121545 | Harwin | $4.0715 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, LEAD FREE | CLP-115-02-F-D-P-TR vs M50-3121545 |
CLP-115-02-F-D | Samtec Inc | $4.4770 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-115-02-F-D-P-TR vs CLP-115-02-F-D |
CLP-115-02-F-D-K | Samtec Inc | $4.6161 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLP-115-02-F-D-P-TR vs CLP-115-02-F-D-K |
CLP-115-02-G-D | Samtec Inc | $4.6501 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-115-02-F-D-P-TR vs CLP-115-02-G-D |
CLP-115-02-F-D-P | Samtec Inc | $4.7558 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-115-02-F-D-P-TR vs CLP-115-02-F-D-P |
CLP-115-02-L-D-P | Samtec Inc | $5.5287 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | CLP-115-02-F-D-P-TR vs CLP-115-02-L-D-P |
CLP-115-02-FM-D-K | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | CLP-115-02-F-D-P-TR vs CLP-115-02-FM-D-K |
CLP-115-02-F-D-K-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-115-02-F-D-P-TR vs CLP-115-02-F-D-K-TR |
CLP-115-02-LM-D-K | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | CLP-115-02-F-D-P-TR vs CLP-115-02-LM-D-K |
CLP-115-02-H-D | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | CLP-115-02-F-D-P-TR vs CLP-115-02-H-D |
The recommended torque for the screw-down mechanism is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure proper mating and prevent damage to the connector.
Yes, the CLP-115-02-F-D-P-TR is designed to withstand high-vibration environments. Samtec's ruggedized design and screw-down mechanism ensure reliable connections even in harsh conditions.
Yes, the CLP-115-02-F-D-P-TR is designed for high-speed signal transmission up to 10 Gbps. The connector's differential pair design and controlled impedance ensure minimal signal degradation and crosstalk.
The operating temperature range for the CLP-115-02-F-D-P-TR is -55°C to 125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.
The CLP-115-02-F-D-P-TR has a sealed design that provides IP67 protection against dust and water ingress. However, it's essential to follow proper cleaning and drying procedures to ensure reliable operation in humid or wet environments.