Part Details for CLP-115-02-F-D-P-FR by Samtec Inc
Results Overview of CLP-115-02-F-D-P-FR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-115-02-F-D-P-FR Information
CLP-115-02-F-D-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLP-115-02-F-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM2197
|
Newark | Low Profile Dual-Wipe Socket, .050" Pitch Rohs Compliant: Yes |Samtec CLP-115-02-F-D-P-FR RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $1.8600 | Buy Now |
DISTI #
CLP-115-02-F-D-P-F
|
Avnet Americas | Connector Socket Strip 30 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-115-02-F-D-P-F) Min Qty: 1500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.5072 / $2.3160 | Buy Now |
DISTI #
CLP-115-02-F-D-P-F
|
Avnet Americas | Connector Socket Strip 30 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: CLP-115-02-F-D-P-F) Min Qty: 1500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.5072 / $2.3160 | Buy Now |
DISTI #
200-CLP11502FDPFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket | 0 |
|
$1.9600 / $2.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | Alternative Product Available |
|
$1.5700 / $2.2000 | Buy Now |
DISTI #
5f9811a1e56a714058343358
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1500 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.5800 / $2.3200 | Buy Now |
DISTI #
000000000006202270
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1500 | 0 |
|
$1.5800 / $2.3200 | Buy Now |
DISTI #
CLP-115-02-F-D-P-FR
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 2 Rows 30 Contacts Surface Mount Straight (Alt: CLP-115-02-F-D-P-FR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | Alternative Product Available |
|
$1.5700 / $2.2000 | Buy Now |
Part Details for CLP-115-02-F-D-P-FR
CLP-115-02-F-D-P-FR CAD Models
CLP-115-02-F-D-P-FR Part Data Attributes
|
CLP-115-02-F-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-115-02-F-D-P-FR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP-115-02-F-D-P-FR
This table gives cross-reference parts and alternative options found for CLP-115-02-F-D-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-115-02-F-D-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDL-131-G-12 | Samtec Inc | $14.3846 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | CLP-115-02-F-D-P-FR vs SDL-131-G-12 |
CLH-131-L-D-PE | Samtec Inc | $6.6406 | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | CLP-115-02-F-D-P-FR vs CLH-131-L-D-PE |
CLP-115-02-H-D-BE-A-K-TR | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CLP-115-02-F-D-P-FR vs CLP-115-02-H-D-BE-A-K-TR |
CLP-127-02-L-D-A-FR | Samtec Inc | Check for Price | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-115-02-F-D-P-FR vs CLP-127-02-L-D-A-FR |
853-93-062-30-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | CLP-115-02-F-D-P-FR vs 853-93-062-30-001 |
20021323-00030T4LF | Amphenol FCi | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | CLP-115-02-F-D-P-FR vs 20021323-00030T4LF |
G827A620 | Amphenol Corporation | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | CLP-115-02-F-D-P-FR vs G827A620 |
20021323-00030T4LF | Amphenol Communications Solutions | Check for Price | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 30 positions, 1.27mm (0.500in) pitch. | CLP-115-02-F-D-P-FR vs 20021323-00030T4LF |
307-162-320 | I/O Interconnect | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | CLP-115-02-F-D-P-FR vs 307-162-320 |
307-062-100 | I/O Interconnect | Check for Price | Board Connector, 62 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | CLP-115-02-F-D-P-FR vs 307-062-100 |