Part Details for CLP-110-02-F-D-BE-A-P-TR by Samtec Inc
Results Overview of CLP-110-02-F-D-BE-A-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-110-02-F-D-BE-A-P-TR Information
CLP-110-02-F-D-BE-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLP-110-02-F-D-BE-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-110-02-F-D-BE-A-P-TR-ND
|
DigiKey | CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 1350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
CLP-110-02-F-D-BE-
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-110-02-F-D-BE-) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.4640 / $2.1694 | Buy Now |
DISTI #
200-CLP11002FDBEAPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 0 |
|
$1.8200 / $2.1100 | Order Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.5600 / $3.8700 | Buy Now |
DISTI #
5cd8d71acd7c1c4c38239666
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.5100 / $3.7600 | Buy Now |
DISTI #
000000000003506105
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$2.1100 / $3.7600 | Buy Now |
DISTI #
CLP-110-02-F-D-BE-A-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 127mm Solder ST SMD TR - Tape and Reel (Alt: CLP-110-02-F-D-BE-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.5600 / $3.8700 | Buy Now |
Part Details for CLP-110-02-F-D-BE-A-P-TR
CLP-110-02-F-D-BE-A-P-TR CAD Models
CLP-110-02-F-D-BE-A-P-TR Part Data Attributes
|
CLP-110-02-F-D-BE-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-110-02-F-D-BE-A-P-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.517 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for CLP-110-02-F-D-BE-A-P-TR
This table gives cross-reference parts and alternative options found for CLP-110-02-F-D-BE-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-110-02-F-D-BE-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLP-110-02-L-D-BE-A-K-TR | Samtec Inc | $3.2133 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-L-D-BE-A-K-TR |
CLP-110-02-F-D-BE-A | Samtec Inc | $3.4484 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-F-D-BE-A |
CLP-110-02-L-D-BE-A-K | Samtec Inc | $4.5479 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-L-D-BE-A-K |
CLP-110-02-L-D-BE-A-P | Samtec Inc | $4.6860 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-L-D-BE-A-P |
CLP-110-02-F-D-BE-A-P | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-F-D-BE-A-P |
CLP-110-02-F-D-BE-A-TR | Samtec Inc | Check for Price | Board Connector, | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-F-D-BE-A-TR |
CLP-110-02-L-D-BE-A-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-L-D-BE-A-TR |
CLP-110-02-SM-D-BE-A-K-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-SM-D-BE-A-K-TR |
CLP-110-02-S-D-BE-A-K | Samtec Inc | Check for Price | Board Connector | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-S-D-BE-A-K |
CLP-110-02-SM-D-BE-A-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-110-02-F-D-BE-A-P-TR vs CLP-110-02-SM-D-BE-A-P-TR |
CLP-110-02-F-D-BE-A-P-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the CLP-110-02-F-D-BE-A-P-TR is designed to withstand vibration and shock according to IEC 61373 Cat 2 and EN 61373 standards. However, it's recommended to consult with Samtec's technical support for specific application requirements.
-
The maximum operating temperature for the CLP-110-02-F-D-BE-A-P-TR is 125°C (257°F) according to the datasheet. However, it's recommended to derate the connector's current rating for temperatures above 85°C (185°F).
-
The CLP-110-02-F-D-BE-A-P-TR has a fixed mating height of 2mm. If you need a different mating height, you may need to consider a different part number or consult with Samtec's technical support for custom options.
-
The recommended wire gauge for the CLP-110-02-F-D-BE-A-P-TR is 24-30 AWG (0.2-0.05 mm²) according to Samtec's application notes.