Part Details for CLP-110-02-F-D-BE-A-K-FR by Samtec Inc
Results Overview of CLP-110-02-F-D-BE-A-K-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-110-02-F-D-BE-A-K-FR Information
CLP-110-02-F-D-BE-A-K-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CLP-110-02-F-D-BE-A-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLP-110-02-F-D-BE-
|
Avnet Americas | Low Profile Dual-Wipe Socket, .050" Pitch" - Tape and Reel (Alt: CLP-110-02-F-D-BE-) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.3248 / $1.9433 | Buy Now |
DISTI #
200-CLP11002FDBEAKFR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket | 0 |
|
$1.3800 / $1.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2000 / $4.6000 | Buy Now |
DISTI #
623a3a91a367e060e2402424
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1350 Lead time: 0 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.3800 / $1.9500 | Buy Now |
DISTI #
000000000006202041
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1350 | 0 |
|
$1.3800 / $1.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2000 / $4.6000 | Buy Now |
Part Details for CLP-110-02-F-D-BE-A-K-FR
CLP-110-02-F-D-BE-A-K-FR CAD Models
CLP-110-02-F-D-BE-A-K-FR Part Data Attributes
|
CLP-110-02-F-D-BE-A-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-110-02-F-D-BE-A-K-FR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Board Mounting Option | HOLE 0.029 | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.517 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 280VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.23 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 3.4 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLP-110-02-F-D-BE-A-K-FR
This table gives cross-reference parts and alternative options found for CLP-110-02-F-D-BE-A-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-110-02-F-D-BE-A-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLP-110-02-L-D-BE-P-FR | Samtec Inc | $1.0000 | Board Connector, | CLP-110-02-F-D-BE-A-K-FR vs CLP-110-02-L-D-BE-P-FR |
CLP-110-02-LTL-D-P-TR | Samtec Inc | Check for Price | Board Connector, | CLP-110-02-F-D-BE-A-K-FR vs CLP-110-02-LTL-D-P-TR |