-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-105-02-F-DH-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6835
|
Newark | Connector, Receptacle, 10 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Clp Series Rohs Compliant: Yes |Samtec CLP-105-02-F-DH-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$1.4800 / $2.2100 | Buy Now |
DISTI #
SAM13386CT-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5037 In Stock |
|
$0.8107 / $2.6700 | Buy Now |
DISTI #
CLP-105-02-F-DH-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: CLP-105-02-F-DH-TR) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$0.6432 / $1.2778 | Buy Now |
DISTI #
CLP-105-02-F-DH-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle - Tape and Reel (Alt: CLP-105-02-F-DH-TR) RoHS: Compliant Min Qty: 1275 Package Multiple: 1275 Lead time: 1 Weeks, 0 Days Container: Reel | 300 Factory Stock |
|
$0.6519 / $1.3152 | Buy Now |
DISTI #
200-CLP10502FDHTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 1068 |
|
$0.8900 / $2.6700 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | Alternative Product Available |
|
$0.8960 / $2.1150 | Buy Now |
DISTI #
85031544
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ T/R RoHS: Compliant Min Qty: 300 Package Multiple: 300 | Americas - 300 |
|
$2.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 745 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | 596 |
|
$1.1250 / $3.6000 | Buy Now | |
DISTI #
CLP10502FDHTR
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 1275 Package Multiple: 1275 Container: Reel | Americas - 0 |
|
$0.6700 / $1.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-105-02-F-DH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-105-02-F-DH-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | |
Body Breadth | 0.135 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.267 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for CLP-105-02-F-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-105-02-F-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMH-105-02-T-S-FR | Samtec Inc | $0.4281 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-TR vs SMH-105-02-T-S-FR |
1-1827864-5 | TE Connectivity | $0.4424 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | CLP-105-02-F-DH-TR vs 1-1827864-5 |
SFC-105-T2-F-D-FR | Samtec Inc | $0.9441 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-TR vs SFC-105-T2-F-D-FR |
ISD2-05-D | Samtec Inc | $1.0603 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | CLP-105-02-F-DH-TR vs ISD2-05-D |
SFC-105-T2-F-D-K-FR | Samtec Inc | $1.0993 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-TR vs SFC-105-T2-F-D-K-FR |
SMH-105-02-SM-D-FR | Samtec Inc | $2.1207 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-TR vs SMH-105-02-SM-D-FR |
ISD2-05-D-S | Samtec Inc | $5.0828 | Board Connector | CLP-105-02-F-DH-TR vs ISD2-05-D-S |
EMF-105-01-S-D | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-TR vs EMF-105-01-S-D |
SMH-105-02-L-S-FR | Samtec Inc | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-TR vs SMH-105-02-L-S-FR |
EMF-105-01-L-D | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-TR vs EMF-105-01-L-D |
The recommended torque for the screws on the CLP-105-02-F-DH-TR connector is 0.5-1.5 in-lbs (0.056-0.169 Nm).
Yes, the CLP-105-02-F-DH-TR connector is designed to support high-speed signals up to 10 Gbps.
The operating temperature range for the CLP-105-02-F-DH-TR connector is -40°C to 105°C.
Yes, the CLP-105-02-F-DH-TR connector is RoHS and REACH compliant, making it suitable for use in a wide range of applications.
The mating cycle life of the CLP-105-02-F-DH-TR connector is 500 cycles minimum.