-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-105-02-F-DH-A by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P6833
|
Newark | Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec CLP-105-02-F-DH-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $4.2000 | Buy Now |
DISTI #
612-CLP-105-02-F-DH-A-ND
|
DigiKey | CONN RCPT 10P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Tube |
36 In Stock |
|
$1.9560 / $3.2300 | Buy Now |
DISTI #
CLP-105-02-F-DH-A
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount Right Angle, CLP - Rail/Tube (Alt: CLP-105-02-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$2.2419 / $3.1654 | Buy Now |
DISTI #
200-CLP10502FDHA
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 49 |
|
$1.7500 / $3.5000 | Buy Now |
DISTI #
V36:1790_07899860
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2123 | Americas - 1 |
|
$1.9430 / $3.5000 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.1300 | Buy Now |
DISTI #
5cd8d710cd7c1c4c38238a5d
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tube | 0 |
|
$0.7500 / $3.5000 | Buy Now |
DISTI #
000000000001282868
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$1.4500 / $3.5000 | Buy Now |
DISTI #
CLP-105-02-F-DH-A
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 2 Rows 10 Contacts Surface Mount Right Angle CLP (Alt: CLP-105-02-F-DH-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.1300 / $3.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-105-02-F-DH-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-105-02-F-DH-A
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P., LOW PROFILE, TIGER CLAW CONTACT | |
Body Breadth | 0.135 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.267 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9878 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for CLP-105-02-F-DH-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-105-02-F-DH-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMH-105-02-T-S-FR | Samtec Inc | $0.4281 | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-A vs SMH-105-02-T-S-FR |
87471-605TR | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | CLP-105-02-F-DH-A vs 87471-605TR |
66925-005LF | Amphenol Communications Solutions | Check for Price | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 10 Positions, 2.54mm (0.100in) Pitch | CLP-105-02-F-DH-A vs 66925-005LF |
EMF-105-01-F-D | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-A vs EMF-105-01-F-D |
87471-905LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | CLP-105-02-F-DH-A vs 87471-905LF |
91812-110 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | CLP-105-02-F-DH-A vs 91812-110 |
MMS-105-01-L-DP | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-105-02-F-DH-A vs MMS-105-01-L-DP |
EMF-105-01-LM-D | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | CLP-105-02-F-DH-A vs EMF-105-01-LM-D |
M50-3110545 | Harwin | Check for Price | Board Connector | CLP-105-02-F-DH-A vs M50-3110545 |
91812-310 | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | CLP-105-02-F-DH-A vs 91812-310 |
The recommended torque for the screw-down mechanism is 1.5-2.5 in-lbs (0.17-0.28 Nm) to ensure proper mating and prevent damage to the connector.
Yes, the CLP-105-02-F-DH-A is designed to withstand high-vibration environments. Samtec's ruggedized design and screw-down mechanism ensure reliable connections in harsh environments.
The operating temperature range for the CLP-105-02-F-DH-A is -55°C to 125°C, making it suitable for a wide range of applications, including industrial, automotive, and aerospace.
Yes, the CLP-105-02-F-DH-A is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
The CLP-105-02-F-DH-A has a mating cycle life of 500 cycles minimum, ensuring reliable connections over an extended period.