-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-105-02-F-D-BE-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH7290
|
Newark | Low Profile Dual-Wipe Socket Rohs Compliant: Yes |Samtec CLP-105-02-F-D-BE-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
612-CLP-105-02-F-D-BE-A-K-CT-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1103 In Stock |
|
$1.2240 / $2.7300 | Buy Now |
DISTI #
CLP-105-02-F-D-BE-A-K-TR
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Surface Mount, CLP - Tape and Reel (Alt: CLP-105-02-F-D-BE-A-K-TR) RoHS: Compliant Min Qty: 1375 Package Multiple: 1375 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.8662 / $1.4005 | Buy Now |
DISTI #
200-CLP10502FDBEAKTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket RoHS: Compliant | 1159 |
|
$1.2000 / $2.7300 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.0500 / $2.1500 | Buy Now |
DISTI #
CLP10502FDBEAKTR
|
TTI | Headers & Wire Housings RoHS: Compliant pbFree: Pb-Free Min Qty: 1375 Package Multiple: 1375 Container: Reel | Americas - 0 |
|
$0.9800 / $1.2400 | Buy Now |
DISTI #
5cd8d712cd7c1c4c38238c51
|
Samtec | Low Profile Dual-Wipe Socket, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.9000 / $2.7300 | Buy Now |
DISTI #
000000000003170716
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$1.2000 / $2.7300 | Buy Now |
DISTI #
CLP-105-02-F-D-BE-A-K-TR
|
Avnet Abacus | PCB Receptacle BoardtoBoard 127 mm 2 Rows 10 Contacts Surface Mount CLP (Alt: CLP-105-02-F-D-BE-A-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.0500 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLP-105-02-F-D-BE-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-105-02-F-D-BE-A-K-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.267 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2258 mm | |
Rated Current (Signal) | 3.4 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
This table gives cross-reference parts and alternative options found for CLP-105-02-F-D-BE-A-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-105-02-F-D-BE-A-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLP-105-02-L-D-BE-A-K-TR | Samtec Inc | $1.8553 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-L-D-BE-A-K-TR |
CLP-105-02-F-D-BE-A | Samtec Inc | $1.9202 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-F-D-BE-A |
CLP-105-02-F-D-BE-A-K | Samtec Inc | $2.0882 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-F-D-BE-A-K |
CLP-105-02-FM-D-BE-A | Samtec Inc | $2.1780 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-FM-D-BE-A |
CLP-105-02-G-D-BE-A | Samtec Inc | $2.5224 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-G-D-BE-A |
CLP-105-02-L-D-BE-A-K | Samtec Inc | $2.5660 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-L-D-BE-A-K |
CLP-105-02-G-D-BE-A-P | Samtec Inc | $2.8460 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-G-D-BE-A-P |
CLP-105-02-G-D-BE-A-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-G-D-BE-A-P-TR |
CLP-105-02-F-D-BE-A-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLP-105-02-F-D-BE-A-K-TR vs CLP-105-02-F-D-BE-A-P-TR |
The recommended torque for the screw locks is 1.5-2.5 in-lbs (0.17-0.28 Nm) as per Samtec's application notes.
Yes, the CLP-105-02-F-D-BE-A-K-TR connector is designed to withstand high-vibration environments. Samtec recommends following their application notes for proper mounting and screw torque to ensure reliable operation.
The maximum operating temperature for the CLP-105-02-F-D-BE-A-K-TR connector is 125°C (257°F) as per Samtec's datasheet.
Yes, the CLP-105-02-F-D-BE-A-K-TR connector is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance-free materials.
The mating cycle life of the CLP-105-02-F-D-BE-A-K-TR connector is 500 cycles minimum as per Samtec's datasheet.