Part Details for CLM1B-GKW-CXAYA7A3 by Wolfspeed
Results Overview of CLM1B-GKW-CXAYA7A3 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM1B-GKW-CXAYA7A3 Information
CLM1B-GKW-CXAYA7A3 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for CLM1B-GKW-CXAYA7A3
CLM1B-GKW-CXAYA7A3 CAD Models
CLM1B-GKW-CXAYA7A3 Part Data Attributes
|
CLM1B-GKW-CXAYA7A3
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CLM1B-GKW-CXAYA7A3
Wolfspeed
Visible LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3.6 V | |
Luminous Intensity-Min | 1.8 cd | |
Luminous Intensity-Nom | 2675.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.95 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |
Alternate Parts for CLM1B-GKW-CXAYA7A3
This table gives cross-reference parts and alternative options found for CLM1B-GKW-CXAYA7A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM1B-GKW-CXAYA7A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM1B-GKW-CXAYA7A3 | Cree, Inc. | $0.4194 | Single Color LED, | CLM1B-GKW-CXAYA7A3 vs CLM1B-GKW-CXAYA7A3 |