-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM1B-GKW-CXAYA7A3 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4223
|
Newark | Smd Lm1-B Series Led - Green Color, Full Rank, tape & Reel |Cree Led CLM1B-GKW-CXAYA7A3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.2340 | Buy Now |
DISTI #
90-CLM1B-GKW-CXAYA7A3CT-ND
|
DigiKey | LED GREEN CLEAR 2PLCC SMD Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2869 In Stock |
|
$0.2170 / $0.2800 | Buy Now |
DISTI #
941-CLM1BGKWCXAYA7A3
|
Mouser Electronics | Single Color LEDs GREEN EMITTING LED RoHS: Compliant | 19085 |
|
$0.2020 / $0.2800 | Buy Now |
DISTI #
E54:1762_11790547
|
Arrow Electronics | LED Uni-Color Green 2-Pin PLCC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks | Europe - 62000 |
|
$0.1888 / $0.1981 | Buy Now |
DISTI #
V72:2272_18665738
|
Arrow Electronics | LED Uni-Color Green 2-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2139 Container: Cut Strips | Americas - 5 |
|
$0.2016 / $0.2794 | Buy Now |
DISTI #
27087445
|
Verical | LED Uni-Color Green 2-Pin PLCC T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 62000 |
|
$0.3191 | Buy Now |
DISTI #
CLM1B-GKW-CXAYA7A3
|
TTI | Single Color LEDs GREEN EMITTING LED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1980 | Buy Now |
DISTI #
CLM1B-GKW-CXAYA7A3
|
Avnet Silica | SMD LM1B SERIES LED GREEN COLOR FULL RANKTAPE REEL (Alt: CLM1B-GKW-CXAYA7A3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM1B-GKW-CXAYA7A3
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CLM1B-GKW-CXAYA7A3
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-07-31 | |
Samacsys Manufacturer | CREE LED | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Forward Voltage-Max | 3.6 V | |
Luminous Intensity-Min | 1.8 cd | |
Luminous Intensity-Nom | 2675.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.95 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Pitch | 2.8 mm |
This table gives cross-reference parts and alternative options found for CLM1B-GKW-CXAYA7A3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM1B-GKW-CXAYA7A3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM1B-GKW-CXAYA7A3 | Wolfspeed | Check for Price | Visible LED, | CLM1B-GKW-CXAYA7A3 vs CLM1B-GKW-CXAYA7A3 |