-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-112-02-L-D-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P5545
|
Newark | Connector, Receptacle, 24 Position, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:24Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series, Gender:Receptacle Rohs Compliant: Yes |Samtec CLM-112-02-L-D-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
3937-CLM-112-02-L-D-K-TR-ND
|
DigiKey | CONN RCPT 24POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
181 In Stock |
|
$34.6400 | Buy Now |
DISTI #
CLM-112-02-L-D-K-TR-ND
|
DigiKey | CONN RCPT 24POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7375 | Buy Now |
DISTI #
CLM-112-02-L-D-K-T
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 24 Contacts, Surface Mount, Tiger Claw CLM - Tape and Reel (Alt: CLM-112-02-L-D-K-T) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days Container: Reel | 0 |
|
$1.5648 / $3.1412 | Buy Now |
DISTI #
200-CLM11202LDKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket RoHS: Compliant | 0 |
|
$3.1400 / $5.2100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.6800 / $5.5600 | Buy Now |
DISTI #
5cd8d696cd7c1c4c3822fb4d
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.6300 / $5.2100 | Buy Now |
DISTI #
000000000002199439
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$3.1400 / $5.2100 | Buy Now |
DISTI #
CLM-112-02-L-D-K-TR
|
Avnet Abacus | PCB Receptacle BoardtoBoard 1 mm 2 Rows 24 Contacts Surface Mount CLM Series (Alt: CLM-112-02-L-D-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.6800 / $5.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-112-02-L-D-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-112-02-L-D-K-TR
Samtec Inc
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.489 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for CLM-112-02-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-112-02-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM-112-02-F-D-K | Samtec Inc | $4.0993 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-112-02-L-D-K-TR vs CLM-112-02-F-D-K |
CLM-112-02-F-D-P | Samtec Inc | $4.2378 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-112-02-L-D-K-TR vs CLM-112-02-F-D-P |
CLM-112-02-H-D-P-TR | Samtec Inc | $8.6781 | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-L-D-K-TR vs CLM-112-02-H-D-P-TR |
CLM-112-02-H-D-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-L-D-K-TR vs CLM-112-02-H-D-TR |
CLM-112-02-LM-D-K-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLM-112-02-L-D-K-TR vs CLM-112-02-LM-D-K-TR |
CLM-112-02-F-D-K-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-112-02-L-D-K-TR vs CLM-112-02-F-D-K-TR |
CLM-112-02-F-D-P-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | CLM-112-02-L-D-K-TR vs CLM-112-02-F-D-P-TR |
CLM-112-02-F-D-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-112-02-L-D-K-TR vs CLM-112-02-F-D-TR |
CLM-112-02-G-D-K-TR | Samtec Inc | Check for Price | Board Connector | CLM-112-02-L-D-K-TR vs CLM-112-02-G-D-K-TR |
CLM-112-02-LM-D-TR | Samtec Inc | Check for Price | Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-112-02-L-D-K-TR vs CLM-112-02-LM-D-TR |
Samtec provides a recommended PCB layout and land pattern for the CLM-112-02-L-D-K-TR in their Application Notes document, which can be found on their website. It's essential to follow these guidelines to ensure proper mating and to prevent damage to the connector.
The CLM-112-02-L-D-K-TR is designed to meet the requirements of IEC 60512-11-1, which includes vibration and shock testing. However, it's recommended to consult with Samtec's technical support team to determine the suitability of this connector for your specific application and environment.
The CLM-112-02-L-D-K-TR has an operating temperature range of -55°C to +125°C. However, it's essential to note that the temperature range may vary depending on the specific application and the materials used in the connector.
Yes, the CLM-112-02-L-D-K-TR is compatible with lead-free soldering processes. Samtec's connectors are designed to meet the requirements of the RoHS directive, which restricts the use of certain hazardous substances, including lead.
The CLM-112-02-L-D-K-TR has a mating cycle life of 500 cycles minimum. However, this may vary depending on the specific application, mating force, and environmental conditions.