-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-110-02-F-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ6446
|
Newark | Connector, Rcpt, 20Pos, 2Row, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLM-110-02-F-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 409 |
|
$2.4100 / $3.2800 | Buy Now |
DISTI #
SAM9225-ND
|
DigiKey | CONN RCPT 20POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
150 In Stock |
|
$2.1294 / $3.4700 | Buy Now |
DISTI #
CLM-110-02-F-D
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1 mm, 2 Rows, 20 Contacts, Surface Mount, CLM Series - Rail/Tube (Alt: CLM-110-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 16253673 Factory Stock |
|
$2.3616 / $3.1164 | Buy Now |
DISTI #
200-CLM11002FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket RoHS: Compliant | 657 |
|
$1.4200 / $3.1800 | Buy Now |
DISTI #
V99:2348_07890638
|
Arrow Electronics | Conn Micro Socket Strip SKT 20 POS 1mm Solder ST SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 7 |
|
$0.9500 / $3.1800 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant |
620 In Stock 3553 Factory Stock |
|
$1.8400 / $3.0600 | Buy Now |
DISTI #
85031999
|
Verical | Conn Micro Socket Strip SKT 20 POS 1mm Solder ST SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 3553 |
|
$1.9000 / $3.1800 | Buy Now |
DISTI #
65015791
|
Verical | Conn Micro Socket Strip SKT 20 POS 1mm Solder ST SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 620 |
|
$2.4050 / $3.9780 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
DISTI #
CLM11002FD
|
TTI | Board to Board & Mezzanine Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 54 Package Multiple: 54 Container: Tube | Americas - 0 |
|
$1.6800 / $2.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-110-02-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-110-02-F-D
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.411 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .417 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2085 N |
This table gives cross-reference parts and alternative options found for CLM-110-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-110-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM-110-02-F-D-P-TR | Samtec Inc | $3.4907 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | CLM-110-02-F-D vs CLM-110-02-F-D-P-TR |
CLM-110-02-F-D-P | Samtec Inc | $3.7798 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-110-02-F-D vs CLM-110-02-F-D-P |
CLM-110-02-L-D-P | Samtec Inc | $4.5755 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | CLM-110-02-F-D vs CLM-110-02-L-D-P |
CLM-110-02-F-D-K-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | CLM-110-02-F-D vs CLM-110-02-F-D-K-TR |
CLM-110-02-LM-D-K-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-F-D vs CLM-110-02-LM-D-K-TR |
CLM-110-02-F-D-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-110-02-F-D vs CLM-110-02-F-D-TR |
CLM-110-02-H-D-K-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-F-D vs CLM-110-02-H-D-K-TR |
CLM-110-02-LM-D-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-F-D vs CLM-110-02-LM-D-TR |
CLM-110-02-G-D-P-TR | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-110-02-F-D vs CLM-110-02-G-D-P-TR |
The recommended torque for the screws on the CLM-110-02-F-D is 0.5-1.5 Nm (4-12 in-lbs).
Yes, the CLM-110-02-F-D is compatible with lead-free soldering processes, with a recommended reflow temperature of 260°C (500°F).
The maximum operating temperature of the CLM-110-02-F-D is 125°C (257°F).
Yes, the CLM-110-02-F-D is designed to withstand high-vibration applications, with a vibration rating of 10-2000 Hz, 10G peak acceleration.
Yes, the CLM-110-02-F-D is RoHS and REACH compliant, meeting the requirements of the European Union's directives on the restriction of hazardous substances.