-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLM-104-02-LM-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P5106
|
Newark | Connector, Receptacle, 8 Contacts, 2 Rows, Surface Mount, 1Mm, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount, Product Range:Clm Series Rohs Compliant: Yes |Samtec CLM-104-02-LM-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 411 |
|
$1.3400 / $2.5900 | Buy Now |
DISTI #
3937-CLM-104-02-LM-D-ND
|
DigiKey | CONN RCPT 8POS 0.039 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
181 In Stock |
|
$16.5800 | Buy Now |
DISTI #
612-CLM-104-02-LM-D-ND
|
DigiKey | CONN RCPT 8POS 0.039 GOLD SMD Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5700 | Buy Now |
DISTI #
CLM-104-02-LM-D
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1mm Solder ST SMD - Bulk (Alt: CLM-104-02-LM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 411 Factory Stock |
|
$1.5898 / $2.4402 | Buy Now |
DISTI #
200-CLM10402LMD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket RoHS: Compliant | 0 |
|
$0.5800 / $2.4900 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$0.8700 / $2.0380 | Buy Now |
DISTI #
85051253
|
Verical | Conn Micro Socket Strip SKT 8 POS 1mm Solder ST SMD Layer RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 411 |
|
$2.4900 | Buy Now |
DISTI #
5cd8d691cd7c1c4c3822f511
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 411 |
|
$0.5800 / $2.4900 | Buy Now |
DISTI #
000000000001658737
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$1.1400 / $2.4900 | Buy Now |
DISTI #
CLM-104-02-LM-D
|
Avnet Abacus | PCB Receptacle BoardtoBoard 1 mm 2 Rows 8 Contacts Surface Mount CLM Series (Alt: CLM-104-02-LM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLM-104-02-LM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-104-02-LM-D
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for CLM-104-02-LM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-104-02-LM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLM-104-02-F-D-TR | Samtec Inc | $1.5413 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-104-02-LM-D vs CLM-104-02-F-D-TR |
CLM-104-02-FM-D | Samtec Inc | $1.6503 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLM-104-02-LM-D vs CLM-104-02-FM-D |
CLM-104-02-F-D | Samtec Inc | $1.8124 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-104-02-LM-D vs CLM-104-02-F-D |
CLM-104-02-LM-D-TR | Samtec Inc | $1.9762 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | CLM-104-02-LM-D vs CLM-104-02-LM-D-TR |
CLM-104-02-L-D-TR | Samtec Inc | $2.1740 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, ROHS COMPLIANT | CLM-104-02-LM-D vs CLM-104-02-L-D-TR |
CLM-104-02-L-D | Samtec Inc | $2.3415 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | CLM-104-02-LM-D vs CLM-104-02-L-D |
CLM-104-02-H-D | Samtec Inc | $3.7257 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-104-02-LM-D vs CLM-104-02-H-D |
CLM-104-02-G-D-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-104-02-LM-D vs CLM-104-02-G-D-TR |
CLM-104-02-FM-D-TR | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLM-104-02-LM-D vs CLM-104-02-FM-D-TR |