-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF6045NIT-4R7N-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4847
|
Newark | Smd Power Ind, 4.7Uh, 30%, 3.3A/Shielded, Inductance:4.7Μh, Rms Current (Irms):3.3A, Inductor Construction:Shielded, Saturation Current (Isat):3.1A, Product Range:Clf-Ni-D Series, Inductor Case/Package:-, Dc Resistance Max:0.023Ohmrohs Compliant: Yes |Tdk CLF6045NIT-4R7N-D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4400 / $0.4550 | Buy Now |
DISTI #
445-174378-1-ND
|
DigiKey | FIXED IND 4.7UH 3.1A 30 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6407 In Stock |
|
$0.3713 / $0.8300 | Buy Now |
DISTI #
CLF6045NIT-4R7N-D
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ? 30%, 3.3 A, Shielded, 3.6 A, 6.3mm x 6mm x 4.5mm - Tape and Reel (Alt: CLF6045NIT-4R7N-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3267 / $0.3808 | Buy Now |
DISTI #
810-CLF6045NIT4R7ND
|
Mouser Electronics | Power Inductors - SMD 4.7uH 0.023ohms 3.1A 30% AEC-Q200 RoHS: Compliant | 15140 |
|
$0.4050 / $0.8300 | Buy Now |
DISTI #
V72:2272_06587982
|
Arrow Electronics | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.3A 0.03Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1939 Container: Cut Strips | Americas - 306 |
|
$0.3842 / $0.4104 | Buy Now |
DISTI #
33364277
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.3A 0.03Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 78 Package Multiple: 1 | Americas - 1302 |
|
$0.4840 / $0.7630 | Buy Now |
DISTI #
35133271
|
Verical | Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.3A 0.03Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1939 | Americas - 306 |
|
$0.3842 / $0.4038 | Buy Now |
DISTI #
CLF6045NIT-4R7N-D
|
TTI | Power Inductors - SMD 4.7uH 0.023ohms 3.1A 30% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3510 / $0.3920 | Buy Now |
DISTI #
CLF6045NIT-4R7N-D
|
Chip One Stop | SMD Inductor RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1302 |
|
$0.3460 / $0.7630 | Buy Now |
|
Vyrian | Inductors | 2986 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF6045NIT-4R7N-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF6045NIT-4R7N-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.023 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
The recommended land pattern for the CLF6045NIT-4R7N-D can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of around 4.5mm x 3.5mm, with a 1.5mm diameter hole in the center for the inductor's terminal.
The CLF6045NIT-4R7N-D has a maximum operating temperature of 125°C. To handle thermal considerations, ensure good airflow around the inductor, avoid overheating nearby components, and consider using a heat sink or thermal pad if necessary.
The self-resonant frequency of the CLF6045NIT-4R7N-D is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Alternatively, contact TDK Corporation's technical support for more information.
The CLF6045NIT-4R7N-D is designed to withstand moderate vibrations, but its performance may degrade in high-vibration environments. Consider using a vibration-resistant inductor or adding mechanical support to ensure reliable operation.
To ensure reliability in high-temperature environments, follow the recommended derating guidelines, ensure good thermal management, and consider using a inductor with a higher temperature rating if necessary.