-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF6045NIT-150M-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLX9150M | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 1a, 900 V/0.05 A, 5000 Vrms, SO12L-T, Automotive |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4839
|
Newark | Smd Power Ind, 15Uh, 20%, 2A, Shielded, Inductance:15Μh, Rms Current (Irms):2A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:Clf-Ni-D Series, Inductor Case/Package:-, Dc Resistance Max:0.06Ohm Rohs Compliant: Yes |Tdk CLF6045NIT-150M-D RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4250 / $0.4310 | Buy Now |
DISTI #
445-175359-1-ND
|
DigiKey | FIXED IND 15UH 1.7A 72 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1546 In Stock |
|
$0.3713 / $0.8300 | Buy Now |
DISTI #
CLF6045NIT-150M-D
|
Avnet Americas | Power Inductor (SMD), 15 uH, ? 20%, 2 A, Shielded, 2 A, 6.3mm x 6mm x 4.5mm - Tape and Reel (Alt: CLF6045NIT-150M-D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3297 / $0.3808 | Buy Now |
DISTI #
810-CLF6045NIT150MD
|
Mouser Electronics | Power Inductors - SMD 15uH 0.06ohms 1.7A 20% AEC-Q200 RoHS: Compliant | 8517 |
|
$0.4140 / $0.6600 | Buy Now |
DISTI #
V72:2272_06587970
|
Arrow Electronics | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.072Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2401 Container: Cut Strips | Americas - 283 |
|
$0.3844 / $0.4970 | Buy Now |
DISTI #
76884243
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2A 0.072Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2401 | Americas - 283 |
|
$0.3844 / $0.4531 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 15UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2524 | 2880 |
|
$0.3063 / $1.2250 | Buy Now |
DISTI #
CLF6045NIT-150M-D
|
TTI | Power Inductors - SMD 15uH 0.06ohms 1.7A 20% AEC-Q200 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4140 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF6045NIT-150M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF6045NIT-150M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2524 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the CLF6045NIT-150M-D is a rectangular pad with dimensions of 5.5mm x 4.5mm, with a 1.5mm diameter hole in the center for the inductor's terminal.
The CLF6045NIT-150M-D has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal pad if the inductor will be operating near its maximum temperature rating.
The CLF6045NIT-150M-D has a saturation current rating of 15A. Exceeding this current may cause the inductor to saturate, reducing its inductance and potentially causing system instability.
Yes, the CLF6045NIT-150M-D is suitable for high-frequency applications up to 1MHz. However, be aware that the inductor's impedance will increase with frequency, which may affect system performance.
Use a soldering iron with a temperature of 250°C to 270°C, and apply a small amount of solder paste to the PCB pads. Ensure the inductor is properly aligned with the PCB pads before soldering.