-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF5030NIT-470M-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4831
|
Newark | Inductor, 47Uh, 0.68A, 20%, Shielded, Inductance:47Μh, Rms Current (Irms):680Ma, Inductor Construction:Shielded, Saturation Current (Isat):750Ma, Product Range:Clf-Ni-D Series, Power Inductor Case:5.3Mm X 5Mm X 2.7Mm, Dc Resistance Rohs Compliant: Yes |Tdk CLF5030NIT-470M-D RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1495 |
|
$0.4690 / $0.9020 | Buy Now |
DISTI #
445-174703-1-ND
|
DigiKey | FIXED IND 47UH 680MA 522MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8295 In Stock |
|
$0.3375 / $0.7600 | Buy Now |
DISTI #
CLF5030NIT-470M-D
|
Avnet Americas | Power Inductor (SMD), 47 uH, ? 20%, 680 mA, Shielded, 1 A, 5.3mm x 5mm x 2.7mm - Tape and Reel (Alt: CLF5030NIT-470M-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.3462 | Buy Now |
DISTI #
810-CLF5030NIT470MD
|
Mouser Electronics | Power Inductors - SMD 47uH +/-20% AECQ200 -55 to +150C RoHS: Compliant | 4506 |
|
$0.3380 / $0.7600 | Buy Now |
DISTI #
V72:2272_16589721
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.68A 0.522Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2429 Container: Cut Strips | Americas - 1350 |
|
$0.3494 / $0.7483 | Buy Now |
DISTI #
83608512
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.68A 0.522Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2429 | Americas - 1350 |
|
$0.3494 / $0.6172 | Buy Now |
DISTI #
CLF5030NIT-470M-D
|
TTI | Power Inductors - SMD 47uH +/-20% AECQ200 -55 to +150C pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3350 | Buy Now |
DISTI #
CLF5030NIT-470M-D
|
Avnet Abacus | Power Inductor SMD 47 uH 20 680 mA Shielded 1 A 53mm x 5mm x 27mm (Alt: CLF5030NIT-470M-D) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF5030NIT-470M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF5030NIT-470M-D
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.435 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.7 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 0.68 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended land pattern for the CLF5030NIT-470M-D can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and mechanical stress on the component.
Handle the CLF5030NIT-470M-D by the body, avoiding touching the leads or the core. Use anti-static wrist straps, mats, or other ESD protection devices to prevent electrostatic discharge damage. Avoid bending or flexing the leads, and do not use excessive force when inserting the component into the PCB.
The maximum allowable voltage for the CLF5030NIT-470M-D is not explicitly stated in the datasheet. However, as a general rule, the maximum voltage rating for an inductor is typically 1.5 to 2 times the maximum operating voltage. In this case, the maximum operating voltage is 470mH, so the maximum allowable voltage would be around 705mH to 940mH.
The CLF5030NIT-470M-D is rated for operation up to 125°C. However, the inductor's performance and lifespan may degrade at high temperatures. It is essential to consider the temperature derating curve and the maximum operating temperature specified in the datasheet when designing for high-temperature applications.
The equivalent series resistance (ESR) of the CLF5030NIT-470M-D is not explicitly stated in the datasheet. However, you can estimate the ESR by using the inductor's DC resistance (DCR) value, which is typically provided in the datasheet. The ESR is usually around 1.5 to 2 times the DCR value.