Part Details for CLF2512150K1%100PPM/KKB16 by Microtech GmbH Electronic
Results Overview of CLF2512150K1%100PPM/KKB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF2512150K1%100PPM/KKB16 Information
CLF2512150K1%100PPM/KKB16 by Microtech GmbH Electronic is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for CLF2512150K1%100PPM/KKB16
CLF2512150K1%100PPM/KKB16 CAD Models
CLF2512150K1%100PPM/KKB16 Part Data Attributes
|
CLF2512150K1%100PPM/KKB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF2512150K1%100PPM/KKB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 6.5 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for CLF2512150K1%100PPM/KKB16
This table gives cross-reference parts and alternative options found for CLF2512150K1%100PPM/KKB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF2512150K1%100PPM/KKB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR2512F-150KFPB | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 2512, CHIP | CLF2512150K1%100PPM/KKB16 vs CR2512F-150KFPB |
CR2512F-150KFI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CLF2512150K1%100PPM/KKB16 vs CR2512F-150KFI |
CLF2512150K1%100PPM/KKB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CLF2512150K1%100PPM/KKB16 vs CLF2512150K1%100PPM/KKB8 |
CR2512G-150KFIIECQ-CECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CLF2512150K1%100PPM/KKB16 vs CR2512G-150KFIIECQ-CECC40401-008 |
CR2512F-150KFICECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CLF2512150K1%100PPM/KKB16 vs CR2512F-150KFICECC40401-008 |
CLF2512150K1%100PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512, | CLF2512150K1%100PPM/KKB16 vs CLF2512150K1%100PPM/KKS |
CR2512G-150KFICECC40401-008 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE | CLF2512150K1%100PPM/KKB16 vs CR2512G-150KFICECC40401-008 |
CLF2512150K1%100PPM/KKB | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 300V, 1% +/-Tol, 100ppm/Cel, 2613, | CLF2512150K1%100PPM/KKB16 vs CLF2512150K1%100PPM/KKB |
CR2512G-150KFI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 2512, CHIP, LEAD FREE | CLF2512150K1%100PPM/KKB16 vs CR2512G-150KFI |
CR2512F-150KFIIECQ-CECC40401-008 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 150000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | CLF2512150K1%100PPM/KKB16 vs CR2512F-150KFIIECQ-CECC40401-008 |