-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4039
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLF10060NIT-330M-D by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4794
|
Newark | Smd Power Ind, 33Uh, 20%, 2.9A, Shielded, Inductance:33Μh, Rms Current (Irms):2.9A, Inductor Construction:Shielded, Saturation Current (Isat):2.15A, Product Range:Clf-Ni-D Series, Inductor Case/Package:-, Dc Resistance Max:0.061Ohmrohs Compliant: Yes |Tdk CLF10060NIT-330M-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-174719-1-ND
|
DigiKey | FIXED IND 33UH 2.15A 73.2MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.7088 / $1.4300 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 3683 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 33UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4039 | 372 |
|
$0.6500 / $2.5000 | Buy Now |
DISTI #
CLF10060NIT-330M-D
|
Avnet Abacus | Power Inductor SMD 33 uH 20 29 A Shielded 31 A 101mm x 10mm x 6mm (Alt: CLF10060NIT-330M-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLF10060NIT-330M-D
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CLF10060NIT-330M-D
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4039
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4039 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.061 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, BLISTER PLASTIC, 13 INCH | |
Rated Current-Max | 2.9 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 20% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
The recommended PCB footprint for the CLF10060NIT-330M-D is a rectangular pad with dimensions of 6.5mm x 5.5mm, with a 1.5mm diameter hole in the center for the inductor's terminal.
The CLF10060NIT-330M-D has a maximum operating temperature of 125°C. Ensure good airflow around the inductor, and consider using a heat sink or thermal pad if the inductor will be operating near its maximum temperature rating.
The saturation current rating of the CLF10060NIT-330M-D is not explicitly stated in the datasheet. However, TDK recommends that the inductor not be operated above 80% of its rated current to avoid saturation.
Yes, the CLF10060NIT-330M-D is designed to withstand vibrations of up to 10G (10-2000Hz) and shocks of up to 100G (11ms) according to the IEC 60068-2-27 standard.
Yes, the CLF10060NIT-330M-D is compatible with lead-free soldering processes, with a peak reflow temperature of 260°C.