Part Details for CLC404AJM5X by Rochester Electronics LLC
Results Overview of CLC404AJM5X by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC404AJM5X Information
CLC404AJM5X by Rochester Electronics LLC is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CLC404AJM5X
CLC404AJM5X CAD Models
CLC404AJM5X Part Data Attributes
|
CLC404AJM5X
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CLC404AJM5X
Rochester Electronics LLC
OP-AMP, 5000uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 50 dB | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 2600 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.65 mm |
Alternate Parts for CLC404AJM5X
This table gives cross-reference parts and alternative options found for CLC404AJM5X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC404AJM5X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLC404AJM5 | Rochester Electronics LLC | Check for Price | OP-AMP, 5000uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN | CLC404AJM5X vs CLC404AJM5 |
HFA3-0005-9 | Rochester Electronics LLC | Check for Price | OP-AMP, 15000uV OFFSET-MAX, 300MHz BAND WIDTH, PDIP8, PACKAGE-8 | CLC404AJM5X vs HFA3-0005-9 |
CLC5802IM | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500uV OFFSET-MAX, 120MHz BAND WIDTH, PDSO8, SOIC-8 | CLC404AJM5X vs CLC5802IM |
HFA3-0001-5 | Rochester Electronics LLC | Check for Price | OP-AMP, 30000uV OFFSET-MAX, 350MHz BAND WIDTH, PDIP8, PACKAGE-8 | CLC404AJM5X vs HFA3-0001-5 |
CLC5801IMX | Rochester Electronics LLC | Check for Price | OP-AMP, 1000uV OFFSET-MAX, 1800MHz BAND WIDTH, PDSO8, SOIC-8 | CLC404AJM5X vs CLC5801IMX |
MAX4104ESA | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 625MHz BAND WIDTH, PDSO8, SOP-8 | CLC404AJM5X vs MAX4104ESA |