Part Details for CLC400AJP by Comlinear Corporation
Results Overview of CLC400AJP by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC400AJP Information
CLC400AJP by Comlinear Corporation is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for CLC400AJP
CLC400AJP CAD Models
CLC400AJP Part Data Attributes
|
CLC400AJP
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC400AJP
Comlinear Corporation
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 20 µA | |
Common-mode Reject Ratio-Min | 45 dB | |
Common-mode Reject Ratio-Nom | 50 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 430 V/us | |
Slew Rate-Nom | 1600 V/us | |
Supply Current-Max | 23 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1 | |
Wideband | YES |
Alternate Parts for CLC400AJP
This table gives cross-reference parts and alternative options found for CLC400AJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC400AJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLC400AJP | Texas Instruments | Check for Price | OP-AMP, 5000uV OFFSET-MAX, PDIP8, PLASTIC, MDIP-8 | CLC400AJP vs CLC400AJP |
CLC400AJP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the CLC400AJP is -40°C to +85°C.
-
To ensure proper biasing, follow the recommended biasing circuit and voltage levels specified in the datasheet. Typically, this involves applying a voltage of 5V to 15V to the VCC pin and -5V to -15V to the VEE pin, while maintaining a common ground.
-
The maximum power dissipation of the CLC400AJP is 1.5W. It's essential to ensure proper heat sinking and thermal management to prevent overheating and damage to the device.
-
Yes, the CLC400AJP is designed for high-frequency applications up to 400 MHz. However, it's crucial to follow proper PCB layout and design guidelines to minimize parasitic inductance and capacitance, ensuring optimal performance at high frequencies.
-
To prevent electrostatic discharge (ESD) damage, handle the CLC400AJP with proper ESD protection equipment, such as wrist straps, mats, and bags. Also, ensure that the device is stored in a static-safe environment.