Part Details for CLC016AJQ by Texas Instruments
Results Overview of CLC016AJQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC016AJQ Information
CLC016AJQ by Texas Instruments is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for CLC016AJQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1124 |
|
RFQ |
Part Details for CLC016AJQ
CLC016AJQ CAD Models
CLC016AJQ Part Data Attributes
|
CLC016AJQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC016AJQ
Texas Instruments
SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Neg Supply Voltage-Nom | -5.2 V | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CLC016AJQ
This table gives cross-reference parts and alternative options found for CLC016AJQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC016AJQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLC016AJQ/NOPB | National Semiconductor Corporation | Check for Price | Telecom Circuit, 1-Func, CMOS, PQCC28 | CLC016AJQ vs CLC016AJQ/NOPB |
CLC016AJQ-TR13/NOPB | Texas Instruments | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28, Telecom IC:Other | CLC016AJQ vs CLC016AJQ-TR13/NOPB |
CLC016ACQ | Texas Instruments | Check for Price | SPECIALTY TELECOM CIRCUIT, PQCC28, PLASTIC, LCC-28 | CLC016AJQ vs CLC016ACQ |