Part Details for CLC011BCQ by Texas Instruments
Results Overview of CLC011BCQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC011BCQ
CLC011BCQ CAD Models
CLC011BCQ Part Data Attributes
|
CLC011BCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC011BCQ
Texas Instruments
SPECIALTY CONSUMER CIRCUIT, PQCC28, PLASTIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J28 | |
Length | 11.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for CLC011BCQ
This table gives cross-reference parts and alternative options found for CLC011BCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC011BCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLC011BCQX | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQCC28, PLASTIC, LCC-28 | CLC011BCQ vs CLC011BCQX |
CLC011BCQ/NOPB | Texas Instruments | Check for Price | SPECIALTY CONSUMER CIRCUIT, PQCC28, PLASTIC, LCC-28 | CLC011BCQ vs CLC011BCQ/NOPB |
CLC011BCQ/NOPB | National Semiconductor Corporation | Check for Price | Consumer Circuit, BICMOS, PQCC28 | CLC011BCQ vs CLC011BCQ/NOPB |