-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier, 157A I(T)RMS, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, MINIBLOC-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLA100PD1200NA by Littelfuse Inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9404
|
Newark | Power Thy Disc-Others Sot-227B Minibloc/ Tube |Littelfuse CLA100PD1200NA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7200 / $26.5000 | Buy Now |
DISTI #
75575714
|
RS | Power Thy Disc-Others SOT-227B minibloc Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.9100 / $37.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLA100PD1200NA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
CLA100PD1200NA
Littelfuse Inc
Silicon Controlled Rectifier, 157A I(T)RMS, 100000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, ROHS COMPLIANT, PLASTIC, MINIBLOC-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT, PLASTIC, MINIBLOC-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.6 V | |
Holding Current-Max | 100 mA | |
JESD-30 Code | R-PUFM-X4 | |
Non-Repetitive Pk On-state Cur | 1620 A | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
On-state Current-Max | 100000 A | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 157 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
The recommended mounting torque for the CLA100PD1200NA is 8-10 in-lbs (0.9-1.1 Nm) to ensure proper thermal and electrical connection.
Yes, the CLA100PD1200NA is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for vibration testing and ensure proper mounting and securing of the device.
The maximum surge current rating for the CLA100PD1200NA is 1000A for 10ms, as specified in the datasheet. However, it's essential to consider the application's specific requirements and consult with the manufacturer for custom surge current testing.
Yes, the CLA100PD1200NA is compatible with lead-free soldering processes. Littelfuse Inc ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The typical thermal resistance (Rth) of the CLA100PD1200NA is around 0.5°C/W. However, this value may vary depending on the specific application, mounting, and cooling conditions.