Part Details for CL40MRSB-BX by Marinco Electrical Group
Results Overview of CL40MRSB-BX by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL40MRSB-BX Information
CL40MRSB-BX by Marinco Electrical Group is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CL40MRSB-BX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658277
|
RS | Cl Pnl Mt Inlet (400A / 600V) 1.125" Threaded Stud Male - White (B) Drill Out Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4700 / $29.4700 | RFQ |
|
Onlinecomponents.com | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - White (B) Drill Out RoHS: Compliant |
13 In Stock 21 Factory Stock |
|
$19.0700 / $25.0300 | Buy Now |
DISTI #
62494628
|
Verical | Panel Mount Inlet (400A / 600V) 1.25 Threaded Stud Male - White (B) Drill Out RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2219 | Americas - 12 |
|
$25.8570 / $32.5390 | Buy Now |
|
Master Electronics | CL 16 Series Panel Mount Inlet (400A / 600V) 1.125" Threaded Stud Male - White (B) Drill Out RoHS: Compliant |
13 In Stock 21 Factory Stock |
|
$19.0700 / $25.0300 | Buy Now |
Part Details for CL40MRSB-BX
CL40MRSB-BX CAD Models
CL40MRSB-BX Part Data Attributes
|
CL40MRSB-BX
Marinco Electrical Group
Buy Now
|
Compare Parts:
CL40MRSB-BX
Marinco Electrical Group
|
Samacsys Manufacturer | Marinco |