-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Current Regulator Diode, 40mA I(S), 3V V(L), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL40M45 by Diotec Semiconductor AG is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-CL40M45CT-ND
|
DigiKey | DIODE CUR REG 90V 46MA 1W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2113 In Stock |
|
$0.0752 / $0.5200 | Buy Now |
DISTI #
637-CL40M45
|
Mouser Electronics | Current Regulator Diodes Current Limiting Diode, SMB, 90V, 40mA RoHS: Compliant | 3301 |
|
$0.0750 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Current Limiting Diode - SMB - 90V - 40mA RoHS: Compliant | 6000 Factory Stock |
|
$0.0778 / $0.1147 | Buy Now |
DISTI #
88080751
|
Verical | Diode Current Reg. 90V 46mA 1000mW 2-Pin SMB T/R Min Qty: 666 Package Multiple: 1 | Americas - 1795 |
|
$0.1058 / $0.1094 | Buy Now |
DISTI #
CL40M45-DIO
|
TME | Diode: CRD, single diode, SMB, 3÷90V, 34÷46mA, 1W Min Qty: 5 | 70 |
|
$0.0850 / $0.1600 | Buy Now |
|
Master Electronics | Current Limiting Diode - SMB - 90V - 40mA RoHS: Compliant | 6000 Factory Stock |
|
$0.0778 / $0.1147 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL40M45
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
CL40M45
Diotec Semiconductor AG
Current Regulator Diode, 40mA I(S), 3V V(L), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Regulation Current-Nom (Ireg) | 40 mA | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
Ensure proper heat sinking, use a thermally conductive interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
The maximum allowed voltage transient on the input pins is ±500 mV, with a maximum duration of 100 ns. Exceeding this may cause damage to the device.
Yes, but ensure that the switching frequency is within the recommended range (up to 500 kHz). Also, consider the device's power losses and thermal performance at high frequencies.
Use a TVS (Transient Voltage Suppressor) diode or a zener diode on the input pins to protect against EOS. Also, ensure that the device is operated within the recommended voltage and current ratings.