Part Details for CL40M45-AQ by Diotec Semiconductor AG
Results Overview of CL40M45-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL40M45-AQ Information
CL40M45-AQ by Diotec Semiconductor AG is a Current Regulator Diode.
Current Regulator Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for CL40M45-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-CL40M45-AQ-ND
|
DigiKey | DIODE CUR REG 90V 46MA 1W Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1407 | Buy Now |
DISTI #
637-CL40M45-AQ
|
Mouser Electronics | Current Regulator Diodes Current Limiting Diode, SMB, 90V, 40mA, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1410 / $0.4400 | Order Now |
|
Onlinecomponents.com | Current Limiting Diode - SMB - 90V - 40mA - AEC-Q101 RoHS: Compliant | 0 |
|
$0.0941 / $0.1117 | Buy Now |
DISTI #
CL40M45-AQ-DIO
|
TME | Diode: CRD, single diode, SMB, 3÷90V, 34÷46mA, 1W Min Qty: 5 | 0 |
|
$0.1090 / $0.1550 | RFQ |
Part Details for CL40M45-AQ
CL40M45-AQ CAD Models
CL40M45-AQ Part Data Attributes
|
CL40M45-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
CL40M45-AQ
Diotec Semiconductor AG
Current Regulator Diode, 40mA I(S), 3V V(L), Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Limiting Voltage-Max | 3 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Regulation Current-Nom (Ireg) | 40 mA | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |