Part Details for CL40FRSB-EX by Marinco Electrical Group
Results Overview of CL40FRSB-EX by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL40FRSB-EX Information
CL40FRSB-EX by Marinco Electrical Group is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL40FRSB-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658206
|
RS | Cl Panel Mounts (400A / 600V) 1.125" Threaded Stud Fem - Green (E) Drill Out Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$29.4700 | RFQ |
|
Onlinecomponents.com | CL 16 Series Panel Mounts (400A / 600V) 1.125" Threaded Stud Female - Green (E) Drill Out RoHS: Compliant |
25 In Stock 46 Factory Stock |
|
$30.2400 / $47.9600 | Buy Now |
DISTI #
51664802
|
Verical | Panel Mounts (400A / 600V) 1.25 Threaded Stud Female -Green (E) Drill Out Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 24 |
|
$39.7020 / $62.3480 | Buy Now |
|
Master Electronics | CL 16 Series Panel Mounts (400A / 600V) 1.125" Threaded Stud Female - Green (E) Drill Out RoHS: Compliant |
25 In Stock 46 Factory Stock |
|
$30.2400 / $47.9600 | Buy Now |