Part Details for CL40FRSB-AX by Marinco Electrical Group
Results Overview of CL40FRSB-AX by Marinco Electrical Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL40FRSB-AX Information
CL40FRSB-AX by Marinco Electrical Group is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CL40FRSB-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71658198
|
RS | Cl Panel Mounts (400A / 600V) 1.125" Threaded Stud Fem - Black (A) Drill Out Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4700 / $29.4700 | RFQ |
|
Onlinecomponents.com | CL 16 Series Panel Mounts (400A / 600V) 1.125" Threaded Stud Female - Black (A) Drill Out RoHS: Compliant |
35 In Stock 50 Factory Stock |
|
$19.0700 / $25.0300 | Buy Now |
DISTI #
70370977
|
Verical | Panel Mounts (400A / 600V) 1.25 Threaded Stud Female -Black (A) Drill Out Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 33 |
|
$25.8570 / $32.5390 | Buy Now |
|
Master Electronics | CL 16 Series Panel Mounts (400A / 600V) 1.125" Threaded Stud Female - Black (A) Drill Out RoHS: Compliant |
35 In Stock 50 Factory Stock |
|
$19.0700 / $25.0300 | Buy Now |
Part Details for CL40FRSB-AX
CL40FRSB-AX CAD Models
CL40FRSB-AX Part Data Attributes
|
CL40FRSB-AX
Marinco Electrical Group
Buy Now
|
Compare Parts:
CL40FRSB-AX
Marinco Electrical Group
|
Samacsys Manufacturer | Marinco |