Part Details for CL40-7608I by Artesyn Embedded Technologies
Results Overview of CL40-7608I by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL40-7608I Information
CL40-7608I by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CL40-7608I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 12 |
|
$288.0000 / $315.0000 | Buy Now |
Part Details for CL40-7608I
CL40-7608I CAD Models
CL40-7608I Part Data Attributes
|
CL40-7608I
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CL40-7608I
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 3 Output, 40W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPUTER PRODUCTS POWER CONVERSION | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-PXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 5.355 V | |
Output Voltage-Min | 4.845 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | NO |