Part Details for CL330SG-G by Microchip Technology Inc
Results Overview of CL330SG-G by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL330SG-G Information
CL330SG-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for CL330SG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5044
|
Newark | 3-Channel 30Ma Linear Led Driver 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip CL330SG-G RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1700 | Buy Now |
DISTI #
CL330SG-GCT-ND
|
DigiKey | IC LED DRVR LIN PWM 30MA 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
CL330SG-G
|
Avnet Americas | LED DRVR 3-CH PWM 90V 0.033A 8-Pin SOIC - Tape and Reel (Alt: CL330SG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.1349 / $1.2125 | Buy Now |
DISTI #
689-CL330SG-G
|
Mouser Electronics | LED Lighting Driver ICs 3-CH 30mA LINEAR RoHS: Compliant | 1074 |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
CL330SG-G
|
Microchip Technology Inc | 3-CHANNEL 30mA LINEAR LED DRIVER, SOIC, Projected EOL: 2034-08-27 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 50330 |
|
$1.0900 / $1.4900 | Buy Now |
DISTI #
70483951
|
RS | 3-CHANNEL 30mA LINEAR LED DRIVER8 SOIC 3.90mm(.150in) T/R Min Qty: 3300 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $2.0400 | RFQ |
|
Onlinecomponents.com | LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R RoHS: Compliant |
3488 In Stock 48900 Factory Stock |
|
$0.9930 / $2.8460 | Buy Now |
DISTI #
60861735
|
Verical | LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2037 | Americas - 3475 |
|
$1.6882 / $3.7061 | Buy Now |
|
NAC | 3-CHANNEL 30mA LINEAR LED DRIVER - Package: 8 SOIC 3.90mm(.150in) T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.2100 / $1.4900 | Buy Now |
DISTI #
CL330SG-G
|
Avnet Silica | LED DRVR 3CH PWM 90V 0033A 8Pin SOIC (Alt: CL330SG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CL330SG-G
CL330SG-G CAD Models
CL330SG-G Part Data Attributes
|
CL330SG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL330SG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 6.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
CL330SG-G Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a 10uF capacitor between VCC and GND, and a 100nF capacitor between AVCC and AGND.
-
Use a common ground between devices, ensure signal lines are properly terminated, and use a shielded cable for long-distance connections. Also, implement error-checking mechanisms, such as CRC or checksum, to detect data corruption.
-
The maximum clock frequency for the CL330SG-G is 20 MHz. However, the actual frequency may vary depending on the specific application and system requirements.
-
Use an external reset circuit with a capacitor and resistor to ensure a clean power-on reset. For BOD, use a voltage detector or a supervisor IC to monitor the power supply and reset the device if the voltage drops below a certain threshold.
-
Use a metal shield or a Faraday cage to enclose the device, keep signal lines short and away from noise sources, and use EMI filters or common-mode chokes to reduce emissions. Ensure compliance with relevant EMC standards, such as FCC or CE.