Part Details for CL32A157MQVNNNE by Samsung Electronics Co. Ltd
Results Overview of CL32A157MQVNNNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL32A157MQVNNNE Information
CL32A157MQVNNNE by Samsung Electronics Co. Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL32A157MQVNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL32A157MQVNNNE
|
Avnet Abacus | Multilayer Ceramic Capacitor 150 uF 63 V 20 X5R 1210 3225 Metric (Alt: CL32A157MQVNNNE) RoHS: Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | CL32 Series 1210 150 uF 6.3 V �20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 194000 |
|
$0.5769 / $0.6250 | Buy Now |