-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL32A106KLULNNE by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4527
|
Newark | Cap, Mlcc, 10Uf, 35Vdc, 1210, X5R, Capacitance:10Μf, Voltage(Dc):35V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL32A106KLULNNE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2255 |
|
$0.1340 / $0.3860 | Buy Now |
DISTI #
26AM6100
|
Newark | Cap, Mlcc, 1Uf, 100Vdc, X7R, 1210, Capacitance:1Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL32A106KLULNNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1276-3307-1-ND
|
DigiKey | CAP CER 10UF 35V X5R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8278 In Stock |
|
$0.0684 / $0.3500 | Buy Now |
DISTI #
CL32A106KLULNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CL32A106KLULNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 76000 |
|
$0.0579 / $0.0660 | Buy Now |
DISTI #
187-CL32A106KLULNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 35V X5R 3 1210 RoHS: Compliant | 13116 |
|
$0.0630 / $0.3500 | Buy Now |
DISTI #
V72:2272_07065070
|
Arrow Electronics | Cap Ceramic 10uF 35V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1558 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2328 Container: Cut Strips | Americas - 34844 |
|
$0.0776 / $0.1139 | Buy Now |
DISTI #
V36:1790_07065070
|
Arrow Electronics | Cap Ceramic 10uF 35V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2328 | Americas - 2000 |
|
$0.0646 / $0.0768 | Buy Now |
|
Future Electronics | CL32 Series 10 uF 35 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 350000Reel |
|
$0.0584 / $0.0628 | Buy Now |
DISTI #
69807334
|
Verical | Cap Ceramic 10uF 35V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1558 Package Multiple: 1 Date Code: 2328 | Americas - 34844 |
|
$0.1139 | Buy Now |
DISTI #
88756286
|
Verical | Cap Ceramic 10uF 35V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2328 | Americas - 2000 |
|
$0.0646 / $0.0768 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL32A106KLULNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32A106KLULNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CL32A106KLULNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32A106KLULNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GXM32ER6YA106KA10K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | CL32A106KLULNNE vs GXM32ER6YA106KA10K |
The recommended soldering temperature profile is 250°C for 10 seconds, with a peak temperature of 260°C for 5 seconds. However, it's recommended to consult the Samsung Electro-Mechanics application note for more detailed information.
The CL32A106KLULNNE is designed to handle high-frequency noise up to 1 GHz. Its impedance characteristics are optimized for high-frequency applications, making it suitable for noise filtering and decoupling in high-speed circuits.
Yes, the CL32A106KLULNNE is AEC-Q200 qualified, making it suitable for automotive applications. However, it's essential to consult the datasheet and application notes to ensure the capacitor meets the specific requirements of your automotive application.
The CL32A106KLULNNE has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
The CL32A106KLULNNE is rated for operation up to 125°C, making it suitable for high-temperature applications. However, it's essential to consult the datasheet and application notes to ensure the capacitor meets the specific requirements of your application.