-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL320SG-G by Microchip Technology Inc is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0726
|
Newark | 3-Channel 20Ma Linear Led Driver, Device Topology:Constant Current, No. Of Outputs:3Outputs, Output Current:20Ma, Output Voltage:90V, Driver Case Style:Nsoic, No. Of Pins:8Pins, Input Voltage Min:6.5V, Input Voltage Max:90V, Rohs Compliant: Yes |Microchip CL320SG-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3280 |
|
$1.2100 / $1.3200 | Buy Now |
DISTI #
86X1756
|
Newark | Led Driver, Constant Current, Nsoic-8, Output Current Max:20Ma, Output Voltage Max:90V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Input Voltage Min:6.5V, Input Voltage Max:90V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Microchip CL320SG-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3200 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
67X5042
|
Newark | Led Driver, Constant Current, Nsoic-8, No. Of Channels:3Channels, Output Current Max:20Ma, Output Voltage Max:90V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Input Voltage Min:6.5V, Input Voltage Max:90V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip CL320SG-G RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1000 | Buy Now |
DISTI #
CL320SG-GCT-ND
|
DigiKey | IC LED DRVR LIN PWM 20MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9109 In Stock |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
86X1756
|
Avnet Americas | LED DRVR 3-CH PWM 90V 0.022A 8-Pin SOIC - Product that comes on tape, but is not reeled (Alt: 86X1756) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 111 Weeks, 0 Days Container: Ammo Pack | 3200 Partner Stock |
|
$1.2100 / $1.3200 | Buy Now |
DISTI #
CL320SG-G
|
Avnet Americas | LED DRVR 3-CH PWM 90V 0.022A 8-Pin SOIC - Tape and Reel (Alt: CL320SG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1.1454 / $1.2558 | Buy Now |
DISTI #
689-CL320SG-G
|
Mouser Electronics | LED Lighting Driver ICs 3-CH 20mA LINEAR RoHS: Compliant | 1275 |
|
$1.1000 / $1.4400 | Buy Now |
DISTI #
CL320SG-G
|
Microchip Technology Inc | 3-CHANNEL 20mA LINEAR LED DRIVER, SOIC, Projected EOL: 2034-04-18 COO: Malaysia, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.0500 / $1.4400 | Buy Now |
|
Onlinecomponents.com | LED Driver - 2300uA Supply Current - 8-Pin SOIC N EP - Tape&Reel RoHS: Compliant |
1300 In Stock |
|
$0.9200 / $1.0680 | Buy Now |
DISTI #
87345250
|
Verical | LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 | Americas - 3205 |
|
$1.6660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL320SG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CL320SG-G
Microchip Technology Inc
LED DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.7 mm | |
Supply Current-Max | 2.3 mA | |
Supply Voltage-Max | 90 V | |
Supply Voltage-Min | 6.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
The recommended operating temperature range for the CL320SG-G is -40°C to +85°C.
To ensure reliable communication, ensure that the clock frequency is within the recommended range (10 kHz to 400 kHz), and use a pull-up resistor on the SDA line to prevent bus contention.
The maximum capacitance load for the CL320SG-G is 400 pF.
Yes, the CL320SG-G has built-in noise filtering and hysteresis to improve noise immunity. However, it's still recommended to follow proper PCB design and layout practices to minimize noise coupling.
The CL320SG-G's POR and BOR features are enabled by default. To handle these features, ensure that your system design can tolerate the reset pulse duration (typically 10 ms) and that your firmware is designed to handle the reset event.