Part Details for CL31B475KAHNFNE by Samsung Electronics Co. Ltd
Results Overview of CL31B475KAHNFNE by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31B475KAHNFNE Information
CL31B475KAHNFNE by Samsung Electronics Co. Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL31B475KAHNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31B475KAHNFNE
|
IBS Electronics | CAP CERAMIC 4.7UF 25V X7R 10% PAD SMD 1206 125C T/R Min Qty: 12000 Package Multiple: 1 | 0 |
|
$0.0250 / $0.0270 | Buy Now |
DISTI #
CL31B475KAHNFNE
|
Avnet Abacus | Multilayer Ceramic Capacitor 47 uF 25 V 10 X7R 1206 3216 Metric (Alt: CL31B475KAHNFNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | CAP CER 4.7UF 25V X7R 1206 | 6000 |
|
RFQ |