Part Details for CL31B104KBCSFNC by Samsung Electro-Mechanics
Results Overview of CL31B104KBCSFNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31B104KBCSFNC Information
CL31B104KBCSFNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL31B104KBCSFNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2745-1-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1200 | Buy Now |
Part Details for CL31B104KBCSFNC
CL31B104KBCSFNC CAD Models
CL31B104KBCSFNC Part Data Attributes
|
CL31B104KBCSFNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B104KBCSFNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31B104KBCSFNC
This table gives cross-reference parts and alternative options found for CL31B104KBCSFNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B104KBCSFNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CR1206X7R104K2NT66 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KBCSFNC vs CR1206X7R104K2NT66 |
12062R104K9BB2 | YAGEO Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | CL31B104KBCSFNC vs 12062R104K9BB2 |
RMUMK316B104KR-B | TAIYO YUDEN | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | CL31B104KBCSFNC vs RMUMK316B104KR-B |
GRM42-6X7R104K050AB | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | CL31B104KBCSFNC vs GRM42-6X7R104K050AB |
CR1206X7R104K2F5 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KBCSFNC vs CR1206X7R104K2F5 |
CR1206X7R104K2P6 | Presidio Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KBCSFNC vs CR1206X7R104K2P6 |
C1206C104K5RACAUTO7800 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KBCSFNC vs C1206C104K5RACAUTO7800 |
ERC1206X7R104K50N | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.1uF, SURFACE MOUNT, 1206, CHIP | CL31B104KBCSFNC vs ERC1206X7R104K50N |
MC06KTB500104A | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KBCSFNC vs MC06KTB500104A |
GRM42-6X7R104K050AJ | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | CL31B104KBCSFNC vs GRM42-6X7R104K050AJ |
CL31B104KBCSFNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 260°C for 10 seconds, with a peak temperature of 240°C. However, it's essential to follow the soldering guidelines provided by Samsung Electro-Mechanics or consult with their technical support for specific guidance.
-
The CL31B104KBCSFNC is designed to handle high-frequency noise and ripple current effectively due to its low equivalent series resistance (ESR) and high resonance frequency. However, the actual performance may vary depending on the specific application and circuit design. It's recommended to consult with Samsung Electro-Mechanics or perform simulations to ensure the capacitor meets the specific requirements.
-
The maximum operating temperature range for the CL31B104KBCSFNC capacitor is -55°C to 125°C. However, the capacitor's performance and lifespan may degrade if operated at the extreme ends of this range for extended periods.
-
Yes, the CL31B104KBCSFNC capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the European Union's regulations for environmental safety.
-
The recommended storage condition for the CL31B104KBCSFNC capacitor is in a dry, cool place with a temperature range of 5°C to 30°C and humidity below 60%. Avoid storing the capacitors in direct sunlight, high-temperature environments, or areas with high humidity.