-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31A226KPHNNNE by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9493
|
Newark | Cap, 22Uf, 10V, Mlcc, 1206, Capacitance:22Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Samsung Electro-Mechanics CL31A226KPHNNNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14336 |
|
$0.0800 / $0.0950 | Buy Now |
DISTI #
42AH1726
|
Newark | Cap, 22Uf, 10V, Mlcc, 1206, Capacitance:22Μf, Voltage Rating:10V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Samsung Electro-Mechanics CL31A226KPHNNNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.1620 / $0.1690 | Buy Now |
DISTI #
1276-1287-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
271570 In Stock |
|
$0.0648 / $0.3700 | Buy Now |
DISTI #
CL31A226KPHNNNE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 22 ?F, 10 V, 1206 [3216 Metric], ? 10%, X5R - Tape and Reel (Alt: CL31A226KPHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 274000 |
|
$0.0544 | Buy Now |
DISTI #
187-CL31A226KPHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 10V X5R 3 1206 RoHS: Compliant | 60370 |
|
$0.0640 / $0.3700 | Buy Now |
DISTI #
E02:0323_03411615
|
Arrow Electronics | Cap Ceramic 22uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2437 | Europe - 58000 |
|
$0.0551 / $0.0675 | Buy Now |
DISTI #
V72:2272_07064644
|
Arrow Electronics | Cap Ceramic 22uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 1175 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2025 Container: Cut Strips | Americas - 45111 |
|
$0.0672 / $0.0851 | Buy Now |
DISTI #
V36:1790_07064644
|
Arrow Electronics | Cap Ceramic 22uF 10V X5R 10% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2426 | Americas - 2000 |
|
$0.0543 / $0.0665 | Buy Now |
|
Future Electronics | CL31 Series 22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 26000Reel |
|
$0.0599 / $0.0645 | Buy Now |
|
Future Electronics | CL31 Series 22 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0599 / $0.0645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL31A226KPHNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A226KPHNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CL31A226KPHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A226KPHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X5R100-226KSNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CL31A226KPHNNNE vs C1206X5R100-226KSNR |
C1206X5R100-226KP6R | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CL31A226KPHNNNE vs C1206X5R100-226KP6R |
CMC-010/226KX51206TF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | CL31A226KPHNNNE vs CMC-010/226KX51206TF |
C1206X5R100-226KN6E | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CL31A226KPHNNNE vs C1206X5R100-226KN6E |
AU06ZD226KA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CL31A226KPHNNNE vs AU06ZD226KA74A |
1206ZD226KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | CL31A226KPHNNNE vs 1206ZD226KAT7A |
CMC-010/226KX51206WF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | CL31A226KPHNNNE vs CMC-010/226KX51206WF |
CL31A226KPHNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CL31A226KPHNNNE vs CL31A226KPHNNNB |
C1206X5R100-226KPB6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | CL31A226KPHNNNE vs C1206X5R100-226KPB6P |
CL31A226KPHNNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | CL31A226KPHNNNE vs CL31A226KPHNNNF |
The recommended soldering temperature profile for the CL31A226KPHNNNE capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
The ESR of the CL31A226KPHNNNE capacitor is 0.15 ohms, which is relatively low. This means that the capacitor has low energy loss and can handle high-frequency applications with minimal power loss.
Yes, the CL31A226KPHNNNE capacitor is suitable for use in high-reliability applications due to its high-quality materials, robust construction, and rigorous testing and inspection processes.
Yes, the CL31A226KPHNNNE capacitor is designed to withstand voltage spikes and surges up to 1.5 times its rated voltage for a short duration. However, it's recommended to add additional protection circuits to ensure the capacitor's reliability.
The capacitance of the CL31A226KPHNNNE capacitor decreases by approximately 10% over the operating temperature range of -55°C to 125°C. This is a typical characteristic of X7R dielectric materials.