Part Details for CL31A106KOHNNNF by Samsung Electro-Mechanics
Results Overview of CL31A106KOHNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31A106KOHNNNF Information
CL31A106KOHNNNF by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL31A106KOHNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31A106KOHNNNF-ND
|
DigiKey | CAP CER 10UF 16V X5R 1206 Min Qty: 80000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0256 | Buy Now |
DISTI #
CL31A106KOHNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A106KOHNNNF) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0201 | Buy Now |
DISTI #
187-CL31A106KOHNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 16V X5R 3 1206 RoHS: Compliant | 79214 |
|
$0.0240 / $0.1900 | Buy Now |
|
Vyrian | Capacitors | 87974 |
|
RFQ |
Part Details for CL31A106KOHNNNF
CL31A106KOHNNNF CAD Models
CL31A106KOHNNNF Part Data Attributes
|
CL31A106KOHNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A106KOHNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31A106KOHNNNF
This table gives cross-reference parts and alternative options found for CL31A106KOHNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A106KOHNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X5R160-106KP6U | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | CL31A106KOHNNNF vs C1206X5R160-106KP6U |
1206W106K160N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | CL31A106KOHNNNF vs 1206W106K160N |
CMC-016/106KX51206T13FF | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CL31A106KOHNNNF vs CMC-016/106KX51206T13FF |
CMC-016/106KX51206T13 | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 10uF, 1206 | CL31A106KOHNNNF vs CMC-016/106KX51206T13 |
1206YD106KAT7A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | CL31A106KOHNNNF vs 1206YD106KAT7A |
C1206X5R160-106KSN6P | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | CL31A106KOHNNNF vs C1206X5R160-106KSN6P |
1206X5R106KT7AB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | CL31A106KOHNNNF vs 1206X5R106KT7AB |
1206X5R106KW7SB | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | CL31A106KOHNNNF vs 1206X5R106KW7SB |
AU06YD106KAG4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | CL31A106KOHNNNF vs AU06YD106KAG4A |
C1206X5R160-106KG6D | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | CL31A106KOHNNNF vs C1206X5R160-106KG6D |
CL31A106KOHNNNF Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CL31A106KOHNNNF is 260°C for 10 seconds, with a peak temperature of 240°C for 5 seconds. However, it's essential to consult the Samsung Electro-Mechanics application note for specific guidance on soldering and assembly.
-
The CL31A106KOHNNNF capacitor is designed to handle high-frequency noise and ripple effectively due to its low equivalent series resistance (ESR) and high resonance frequency. However, the actual performance may vary depending on the specific application and circuit design. It's recommended to simulate and test the capacitor's performance in the target circuit to ensure optimal noise reduction.
-
While the CL31A106KOHNNNF capacitor is a high-quality component, it may not meet the specific requirements for high-reliability applications. Samsung Electro-Mechanics offers specialized capacitors with enhanced reliability and performance for such applications. It's recommended to consult with Samsung Electro-Mechanics or a qualified distributor to determine the most suitable capacitor for high-reliability applications.
-
The CL31A106KOHNNNF capacitor is rated for operation up to 105°C, but its performance and lifespan may be affected by prolonged exposure to high temperatures. It's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet. Additionally, consult with Samsung Electro-Mechanics or a qualified distributor for guidance on using the capacitor in high-temperature environments.
-
The CL31A106KOHNNNF capacitor complies with environmental regulations, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals). Samsung Electro-Mechanics provides documentation and certification for compliance with these regulations. It's recommended to consult with Samsung Electro-Mechanics or a qualified distributor for specific information on environmental compliance.