Part Details for CL31A106KAHNNNF by Samsung Electronics Co. Ltd
Results Overview of CL31A106KAHNNNF by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL31A106KAHNNNF Information
CL31A106KAHNNNF by Samsung Electronics Co. Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL31A106KAHNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL31A106KAHNNNF
|
Avnet Abacus | Multilayer Ceramic Capacitor 10 uF 25 V 10 X5R 1206 3216 Metric - Tape and Reel (Alt: CL31A106KAHNNNF) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 8000 |
|
Buy Now | |
|
New Advantage Corporation | CL31 Series 10 uF 25V �10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 8000 | 296000 |
|
$0.0477 / $0.0517 | Buy Now |