-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X6S, 0805 (2012 mm), 0.049"T, -55º ~ +105ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21X106KAYNNNE by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5454
|
Newark | Resistor, 2512, 15.8Ohm, 1W, ±100Ppm, ±1% Rohs Compliant: Yes |Samsung Electro-Mechanics CL21X106KAYNNNE RoHS: Compliant Min Qty: 200000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 | Buy Now |
DISTI #
1276-6698-1-ND
|
DigiKey | CAP CER 10UF 25V X6S 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
445142 In Stock |
|
$0.0455 / $0.2600 | Buy Now |
DISTI #
187-CL21X106KAYNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 25V X6S 2 0805 RoHS: Compliant | 647 |
|
$0.0460 / $0.2600 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 240000Reel |
|
$0.0394 / $0.0428 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 25 V ±10 % Tolerance X6S SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 10627Cut Tape/Mini-Reel |
|
$0.0937 / $0.2550 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 25 V �10 % Tolerance X6S SMT Multilayer Ceramic Capacitor Min Qty: 1 Package Multiple: 1 |
10627 null |
|
$0.0937 / $0.2550 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 138923 |
|
RFQ | |
DISTI #
CL21X106KAYNNNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 10 uF, 25 V, ? 10%, X6S, 0805 [2012 Metric] (Alt: CL21X106KAYNNNE) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.0156 / $0.0176 | Buy Now |
|
LCSC | 25V 10uF X6S 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 42040 |
|
$0.0174 / $0.0342 | Buy Now |
|
Vyrian | Capacitors | 157804 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21X106KAYNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21X106KAYNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X6S, 0805 (2012 mm), 0.049"T, -55º ~ +105ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21X106KAYNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21X106KAYNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0805KKX6S8BB106 | YAGEO Corporation | $0.2668 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CL21X106KAYNNNE vs CC0805KKX6S8BB106 |
MSAST21GBC6106KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CL21X106KAYNNNE vs MSAST21GBC6106KTNA01 |
CL21X106KAYANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | CL21X106KAYNNNE vs CL21X106KAYANNS |
CL21X106KAYQNWE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CL21X106KAYNNNE vs CL21X106KAYQNWE |
CL21X106KAYSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | CL21X106KAYNNNE vs CL21X106KAYSNNB |
CL21X106KAYANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | CL21X106KAYNNNE vs CL21X106KAYANNP |
0805S106K250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CL21X106KAYNNNE vs 0805S106K250CT |
CL21X106KAYGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | CL21X106KAYNNNE vs CL21X106KAYGNNF |
CL21X106KAYGNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | CL21X106KAYNNNE vs CL21X106KAYGNNP |
C0805S106K025T | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | CL21X106KAYNNNE vs C0805S106K025T |
The recommended soldering temperature profile is 250°C for 10-30 seconds, with a peak temperature of 260°C for 5 seconds.
The CL21X106KAYNNNE is designed to handle high-frequency noise up to 1 GHz, making it suitable for high-speed digital circuits and RF applications.
Yes, the CL21X106KAYNNNE meets the AEC-Q200 standard for automotive applications, ensuring reliability and performance in harsh environments.
The CL21X106KAYNNNE has an MSL rating of 3, indicating it can withstand exposure to moisture for up to 168 hours without damage.
Yes, the CL21X106KAYNNNE is rated for operation up to 125°C, making it suitable for high-temperature applications such as automotive, industrial, and aerospace.