Part Details for CL21C222JCFNNNG by Samsung Electro-Mechanics
Results Overview of CL21C222JCFNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21C222JCFNNNG Information
CL21C222JCFNNNG by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL21C222JCFNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6493-1-ND
|
DigiKey | CAP CER 2200PF 100V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2300 | Buy Now |
DISTI #
KKK20540
|
Rutronik | KC 2,2nF 0805 5% 100V NP0 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 141000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0313 / $0.0319 | Buy Now |
Part Details for CL21C222JCFNNNG
CL21C222JCFNNNG CAD Models
CL21C222JCFNNNG Part Data Attributes
|
CL21C222JCFNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C222JCFNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21C222JCFNNNG
This table gives cross-reference parts and alternative options found for CL21C222JCFNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C222JCFNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
222260071554 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | CL21C222JCFNNNG vs 222260071554 |
C2012NP0222JHNS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, GREEN | CL21C222JCFNNNG vs C2012NP0222JHNS |
C2012NP0222JHTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, GREEN | CL21C222JCFNNNG vs C2012NP0222JHTS |
C2012NP0222JHAS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, GREEN | CL21C222JCFNNNG vs C2012NP0222JHAS |
NPO0805ITTDB222J | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21C222JCFNNNG vs NPO0805ITTDB222J |
NPO0805ITTEB222J | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21C222JCFNNNG vs NPO0805ITTEB222J |
NPO0805ITTD222J | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21C222JCFNNNG vs NPO0805ITTD222J |
GXM2165C2A222JA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | CL21C222JCFNNNG vs GXM2165C2A222JA02D |
C0805CG222J101PT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21C222JCFNNNG vs C0805CG222J101PT |
CL21C222JCFNNNE | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | CL21C222JCFNNNG vs CL21C222JCFNNNE |
CL21C222JCFNNNG Frequently Asked Questions (FAQ)
-
The recommended land pattern for the CL21C222JCFNNNG capacitor is a rectangular pad with a size of 3.3mm x 2.5mm, with a solder mask clearance of 0.2mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent electrical shorts.
-
The CL21C222JCFNNNG capacitor is designed for high-frequency applications, with a self-resonant frequency of around 100 MHz. It exhibits low equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for decoupling and filtering in high-speed circuits.
-
Yes, the CL21C222JCFNNNG capacitor meets the requirements for automotive applications, including AEC-Q200 qualification. It can operate in a wide temperature range (-55°C to 125°C) and is designed to withstand the harsh conditions found in automotive environments.
-
The recommended reflow soldering profile for the CL21C222JCFNNNG capacitor is a peak temperature of 260°C, with a dwell time of 20-30 seconds above 220°C. It's essential to follow the recommended profile to prevent damage to the capacitor and ensure reliable solder joints.
-
The CL21C222JCFNNNG capacitor has a rated voltage of 50V, but it can be used in high-voltage applications with proper derating. It's essential to consult the datasheet and follow the recommended derating guidelines to ensure safe and reliable operation.