Part Details for CL21C100JB61PNC by Samsung Electro-Mechanics
Results Overview of CL21C100JB61PNC by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21C100JB61PNC Information
CL21C100JB61PNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL21C100JB61PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6872-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0155 / $0.1300 | Buy Now |
DISTI #
CL21C100JB61PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 pF, 50 V, ? 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C100JB61PNC) RoHS: Not Compliant Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0117 | Buy Now |
DISTI #
187-CL21C100JB61PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF+/-5% 50V C0G 20 0805 RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
Part Details for CL21C100JB61PNC
CL21C100JB61PNC CAD Models
CL21C100JB61PNC Part Data Attributes
|
CL21C100JB61PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C100JB61PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
CL21C100JB61PNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for CL21C100JB61PNC is 250°C for 5 seconds, with a peak temperature of 260°C. However, it's essential to consult the Samsung Electro-Mechanics application note for specific guidance on soldering and assembly.
-
Yes, the CL21C100JB61PNC capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.
-
The maximum operating temperature range for CL21C100JB61PNC is -55°C to 125°C, with a derating of capacitance and ESR (Equivalent Series Resistance) at higher temperatures. Consult the datasheet for specific derating curves.
-
While the CL21C100JB61PNC is a robust capacitor, it's essential to evaluate its suitability for high-vibration or high-shock applications. Samsung Electro-Mechanics recommends consulting their application note for vibration and shock testing, and performing additional testing to ensure the capacitor meets the specific requirements of your application.
-
The equivalent series inductance (ESL) of CL21C100JB61PNC is not explicitly stated in the datasheet. However, according to Samsung Electro-Mechanics' application note, the ESL is typically around 1-2 nH for this capacitor family. For more accurate information, consult the manufacturer or perform your own measurements.