Part Details for CL21B471KBANNNC by Samsung Electronics Co. Ltd
Results Overview of CL21B471KBANNNC by Samsung Electronics Co. Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21B471KBANNNC Information
CL21B471KBANNNC by Samsung Electronics Co. Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL21B471KBANNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B471KBANNNC
|
Avnet Abacus | Multilayer Ceramic Capacitor 470 pF 50 V 10 X7R 0805 2012 Metric - Tape and Reel (Alt: CL21B471KBANNNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MLCC (2012) 0805 470pF 50VDC �10% X7R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1526583 |
|
$0.0134 / $0.0145 | Buy Now |