Part Details for CL21B224KBFVPNF by Samsung Electronics Co. Ltd
Results Overview of CL21B224KBFVPNF by Samsung Electronics Co. Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21B224KBFVPNF Information
CL21B224KBFVPNF by Samsung Electronics Co. Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL21B224KBFVPNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B224KBFVPNF
|
IBS Electronics | CAP CERAMIC 0.22UF 50V X7R 10% PAD SMD 0805 125C AUTOMOTIVE AEC-Q200 T/R Min Qty: 100000 Package Multiple: 1 | 0 |
|
$0.0229 / $0.0240 | Buy Now |
DISTI #
CL21B224KBFVPNF
|
Avnet Abacus | Multilayer Ceramic Capacitor 022 uF 50 V 10 X7R 0805 2012 Metric (Alt: CL21B224KBFVPNF) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | 6000 |
|
RFQ |