Part Details for CL21A226MAQNNNG by Samsung Electro-Mechanics
Results Overview of CL21A226MAQNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21A226MAQNNNG Information
CL21A226MAQNNNG by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for CL21A226MAQNNNG
CL21A226MAQNNNG CAD Models
CL21A226MAQNNNG Part Data Attributes
|
CL21A226MAQNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A226MAQNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21A226MAQNNNG
This table gives cross-reference parts and alternative options found for CL21A226MAQNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A226MAQNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21A226MAQNNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | CL21A226MAQNNNG vs CL21A226MAQNNNF |
CL21A226MAQNNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, 0805, | CL21A226MAQNNNG vs CL21A226MAQNNNB |
CL21A226MAQNNNG Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL21A226MAQNNNG is a peak temperature of 260°C with a dwell time of 10-30 seconds. It's essential to follow the recommended profile to prevent damage to the capacitor.
-
The CL21A226MAQNNNG is designed to withstand moderate vibration levels. However, for high-vibration environments, it's recommended to consult with Samsung Electro-Mechanics or perform additional testing to ensure the capacitor's reliability.
-
The ESR of the CL21A226MAQNNNG is not explicitly stated in the datasheet. However, based on similar capacitors from Samsung Electro-Mechanics, the ESR is typically in the range of 10-20 mohms. For precise ESR values, contact Samsung Electro-Mechanics or perform measurements.
-
The CL21A226MAQNNNG has a rated operating temperature range of -55°C to 125°C. While it can operate at high temperatures, it's essential to consider the derating curve and ensure the capacitor is not subjected to excessive temperatures that may affect its reliability.
-
To maintain the capacitor's performance and shelf life, store the CL21A226MAQNNNG in a dry, cool place with a temperature range of 5°C to 30°C and relative humidity below 60%. Avoid exposing the capacitor to direct sunlight, moisture, or extreme temperatures.