-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21A226KOQNNNE by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4463
|
Newark | Capacitor, Mlcc, 22Uf, X5R, 16V, 0805 Rohs Compliant: Yes |Samsung Electro-Mechanics CL21A226KOQNNNE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2755 |
|
$0.1820 / $0.4020 | Buy Now |
DISTI #
26AM6048
|
Newark | Capacitor, mlcc,22Uf, x7R,16V,0805 |Samsung Electro-Mechanics CL21A226KOQNNNE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1110 | Buy Now |
DISTI #
07AH6367
|
Newark | Cap, Mlcc, 22Uf, 16V, 0805, Capacitance:22Μf, Voltage(Dc):16V, Voltage(Ac):-, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:Cl Series, Product Length:2Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21A226KOQNNNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1276-6526-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111300 In Stock |
|
$0.0641 / $0.3300 | Buy Now |
DISTI #
CL21A226KOQNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226KOQNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0451 / $0.0483 | Buy Now |
DISTI #
187-CL21A226KOQNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 16V X5R 2 0805 RoHS: Compliant | 0 |
|
$0.0660 / $0.3300 | Order Now |
DISTI #
E02:0323_10919704
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2350 | Europe - 892000 |
|
$0.0461 | Buy Now |
DISTI #
V72:2272_07051648
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1695 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2408 Container: Cut Strips | Americas - 102287 |
|
$0.0513 / $0.0590 | Buy Now |
|
Future Electronics | CL21 Series 0805 22 uF 16 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0518 / $0.0560 | Buy Now |
DISTI #
76434514
|
Verical | Cap Ceramic 22uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2350 | Americas - 892000 |
|
$0.0464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21A226KOQNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A226KOQNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
The recommended soldering temperature profile is 250°C for 3-5 seconds, with a peak temperature of 260°C for 1-2 seconds.
The CL21A226KOQNNNE is designed to handle high-frequency noise up to 1 GHz, making it suitable for high-speed applications.
The MSL of the CL21A226KOQNNNE is 3, which means it can withstand exposure to moisture for up to 168 hours at 30°C and 60% relative humidity.
Yes, the CL21A226KOQNNNE meets the requirements for automotive applications, including AEC-Q200 qualification and compliance with ISO/TS 16949.
The ESR of the CL21A226KOQNNNE is typically around 50 mΩ at 100 kHz, making it suitable for high-frequency applications.