Part Details for CL10C332JB8NNNC by Samsung Electro-Mechanics
Results Overview of CL10C332JB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10C332JB8NNNC Information
CL10C332JB8NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10C332JB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2277-1-ND
|
DigiKey | CAP CER 3300PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 5% +TOL, 5% -TOL, C0G, 30PPM/CEL TC, 0.0033UF, SURFACE MOUNT, 0603 | 3920 |
|
$0.0360 / $0.0800 | Buy Now |
Part Details for CL10C332JB8NNNC
CL10C332JB8NNNC CAD Models
CL10C332JB8NNNC Part Data Attributes
|
CL10C332JB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C332JB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL10C332JB8NNNC
This table gives cross-reference parts and alternative options found for CL10C332JB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C332JB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH185A332JL | ROHM Semiconductor | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP | CL10C332JB8NNNC vs MCH185A332JL |
500R14N332JSE | Temex Ceramics | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0033uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | CL10C332JB8NNNC vs 500R14N332JSE |
C0603C332J5GEC7867 | KEMET Corporation | Check for Price | CAP CER 3300PF 50V C0G 0603 | CL10C332JB8NNNC vs C0603C332J5GEC7867 |
C1608C0G1H332JB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10C332JB8NNNC vs C1608C0G1H332JB |
C0603K332J5EMG | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | CL10C332JB8NNNC vs C0603K332J5EMG |
GXM1885C1H332JA02D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | CL10C332JB8NNNC vs GXM1885C1H332JA02D |
MCHL03JTN500332 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP | CL10C332JB8NNNC vs MCHL03JTN500332 |
500R14N332JSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | CL10C332JB8NNNC vs 500R14N332JSE |
CL10C332JB8NNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL10C332JB8NNNC capacitor is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
The ESR of the CL10C332JB8NNNC capacitor is 0.1 ohms, which is relatively low. This means that the capacitor has a low internal resistance, resulting in less energy loss and heat generation, making it suitable for high-frequency applications.
-
Yes, the CL10C332JB8NNNC capacitor is designed to withstand vibrations up to 10G, making it suitable for use in applications that are subject to mechanical stress, such as automotive or industrial control systems.
-
The CL10C332JB8NNNC capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.
-
The CL10C332JB8NNNC capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature applications, such as automotive or industrial control systems.