Part Details for CL10C271JB81PNC by Samsung Electro-Mechanics
Results Overview of CL10C271JB81PNC by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10C271JB81PNC Information
CL10C271JB81PNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10C271JB81PNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-7006-1-ND
|
DigiKey | CAP CER 270PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
91348 In Stock |
|
$0.0093 / $0.1000 | Buy Now |
DISTI #
CL10C271JB81PNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 270 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: CL10C271JB81PNC) RoHS: Compliant Min Qty: 80000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0073 | Buy Now |
DISTI #
187-CL10C271JB81PNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 270pF+/-5% 50V C0G 1 0603 RoHS: Compliant | 32079 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07050044
|
Arrow Electronics | Cap Ceramic 270pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2226 | Americas - 68000 |
|
$0.0069 | Buy Now |
DISTI #
62466427
|
Verical | Cap Ceramic 270pF 50V C0G 5% Pad SMD 0603 125°C Automotive T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2226 | Americas - 68000 |
|
$0.0069 | Buy Now |
|
LCSC | 50V 270pF C0G 5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 7800 |
|
$0.0055 / $0.0110 | Buy Now |
Part Details for CL10C271JB81PNC
CL10C271JB81PNC CAD Models
CL10C271JB81PNC Part Data Attributes
|
CL10C271JB81PNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C271JB81PNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
CL10C271JB81PNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile is 260°C for 10 seconds, with a peak temperature of 240°C. However, it's essential to consult the Samsung Electro-Mechanics application note for detailed soldering guidelines.
-
Yes, the CL10C271JB81PNC capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.
-
The ESR of the CL10C271JB81PNC capacitor is not explicitly stated in the datasheet. However, according to Samsung Electro-Mechanics' documentation, the ESR is typically around 50 mΩ at 100 kHz and 20°C. For more accurate information, consult the manufacturer's application notes or contact their technical support.
-
While the CL10C271JB81PNC capacitor is designed to withstand moderate vibrations, it's essential to consult Samsung Electro-Mechanics' vibration testing guidelines and application notes to ensure the capacitor meets the specific requirements of your high-vibration application.
-
The MSL of the CL10C271JB81PNC capacitor is MSL 2, which means it can withstand exposure to moisture for up to 4 days without requiring baking or special handling.