Part Details for CL10C221FB8NNNC by Samsung Electro-Mechanics
Results Overview of CL10C221FB8NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10C221FB8NNNC Information
CL10C221FB8NNNC by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10C221FB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-2230-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$0.1600 | Buy Now |
Part Details for CL10C221FB8NNNC
CL10C221FB8NNNC CAD Models
CL10C221FB8NNNC Part Data Attributes
|
CL10C221FB8NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL10C221FB8NNNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±1%, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CL10C221FB8NNNC
This table gives cross-reference parts and alternative options found for CL10C221FB8NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL10C221FB8NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T221F5GCLTM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | CL10C221FB8NNNC vs C0603T221F5GCLTM |
CL10C221FB8GNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | CL10C221FB8NNNC vs CL10C221FB8GNNF |
0603F0500221FCQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | CL10C221FB8NNNC vs 0603F0500221FCQS02A |
C0603T221F5GBC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | CL10C221FB8NNNC vs C0603T221F5GBC7040 |
HH18N221F500LT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | CL10C221FB8NNNC vs HH18N221F500LT |
C0603T221F5GAL7081 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | CL10C221FB8NNNC vs C0603T221F5GAL7081 |
C0603T221F5GBCTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | CL10C221FB8NNNC vs C0603T221F5GBCTU |
C0603X221F5GAL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | CL10C221FB8NNNC vs C0603X221F5GAL7082 |
C0G0603221F1HNB | Cinetech Industrial Co Ltd | Check for Price | CAP,CERAMIC,220PF,50VDC,1% -TOL,1% +TOL,C0G TC CODE,-30,30PPM TC,0603 CASE | CL10C221FB8NNNC vs C0G0603221F1HNB |
C0603T221F5GAL3325 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | CL10C221FB8NNNC vs C0603T221F5GAL3325 |
CL10C221FB8NNNC Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the CL10C221FB8NNNC capacitor is a peak temperature of 260°C with a dwell time of 10-30 seconds. It's essential to follow the recommended profile to prevent damage to the capacitor.
-
The ESR of the CL10C221FB8NNNC capacitor is 0.1 ohms, which is relatively low. This low ESR helps to reduce energy losses and heat generation, making the capacitor suitable for high-frequency applications.
-
The CL10C221FB8NNNC capacitor has an operating temperature range of -55°C to 125°C, making it suitable for use in a wide range of applications, including automotive and industrial systems.
-
Yes, the CL10C221FB8NNNC capacitor is compatible with lead-free soldering processes, making it suitable for use in modern electronic assemblies.
-
The CL10C221FB8NNNC capacitor has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours without being damaged.