Part Details for CL10C100CB8NNNC by SAMSUNG
Results Overview of CL10C100CB8NNNC by SAMSUNG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL10C100CB8NNNC Information
CL10C100CB8NNNC by SAMSUNG is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for CL10C100CB8NNNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL10C100CB8NNNC
|
TME | Capacitor: ceramic, MLCC, 10pF, 50V, C0G (NP0), ±0.25pF, SMD, 0603 Min Qty: 1 | 29421 |
|
$0.0037 / $0.0877 | Buy Now |